"KEMET"의 검색 결과112
모든 필터
모두 펼치기
제조업체
(112)
Dielectric Type
(5)
(106)
Capacitor Case / Package
(111)
Capacitance
(2)
(3)
(6)
(7)
(8)
(1)
(8)
(7)
Capacitance Tolerance
(111)
Capacitor Mounting
(6)
(105)
Voltage(AC)
(3)
(102)
(6)
Capacitor Terminals
(55)
(12)
(1)
(43)
Lead Spacing
(37)
dv/dt Rating
(34)
(76)
Product Diameter
(22)
(25)
(21)
(8)
(19)
(13)
(1)
포장
(112)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,621 10+₩6,353 50+₩5,424 162+₩4,714 648+₩4,222 가격 더 알아보기 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | 0 | -25°C | 85°C | ||||||
2429308 RoHS | Each | 1+₩15,055 10+₩10,574 86+₩8,812 172+₩8,776 516+₩8,740 가격 더 알아보기 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | |||||
2429315 RoHS | Each | 1+₩13,853 10+₩10,082 50+₩8,525 110+₩7,432 550+₩7,036 가격 더 알아보기 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | 0 | -25°C | 85°C | |||||
Each | 1+₩33,238 10+₩29,914 50+₩28,142 100+₩26,148 250+₩24,375 가격 더 알아보기 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 95.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩12,083 10+₩8,769 50+₩7,277 162+₩6,918 648+₩5,897 가격 더 알아보기 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | ||||||
Each | 1+₩30,268 10+₩22,606 50+₩19,450 100+₩18,458 250+₩17,607 가격 더 알아보기 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+₩16,073 10+₩12,096 50+₩10,522 100+₩9,349 500+₩8,327 가격 더 알아보기 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩22,856 40+₩13,443 80+₩13,054 120+₩12,664 520+₩12,460 가격 더 알아보기 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩31,798 10+₩28,618 50+₩26,922 100+₩25,014 250+₩23,319 가격 더 알아보기 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩22,164 10+₩19,947 50+₩18,765 100+₩17,436 500+₩16,253 가격 더 알아보기 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩14,195 10+₩10,260 50+₩8,976 115+₩8,744 575+₩8,512 가격 더 알아보기 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | 0 | -25°C | 85°C | ||||||
1789708 RoHS | Each | 1+₩8,608 10+₩7,747 86+₩7,288 172+₩6,772 516+₩6,312 가격 더 알아보기 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 15V/µs | 30mm | 48mm | 0 | -25°C | 85°C | |||||
2429302 RoHS | Each | 1+₩16,827 10+₩12,042 86+₩9,156 172+₩8,991 516+₩8,826 가격 더 알아보기 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | |||||
2429318 RoHS | Each | 1+₩30,834 40+₩19,700 80+₩19,161 120+₩18,621 280+₩17,863 가격 더 알아보기 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | 0 | -25°C | 85°C | |||||
2429311 RoHS | Each | 1+₩11,776 10+₩8,757 50+₩7,282 162+₩6,531 648+₩5,916 가격 더 알아보기 | Metallized PP | Can | 1.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | |||||
Each | 1+₩14,311 10+₩8,924 86+₩7,796 172+₩7,434 516+₩7,071 가격 더 알아보기 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩12,938 10+₩8,908 50+₩7,637 162+₩6,831 648+₩6,298 가격 더 알아보기 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩40,224 40+₩25,670 80+₩25,339 120+₩25,007 280+₩24,055 가격 더 알아보기 | Metallized PP | Can | 60µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 50mm | 120mm | 0 | -25°C | 85°C | ||||||
2429313 RoHS | Each | 1+₩19,796 10+₩14,222 50+₩13,225 100+₩12,869 500+₩11,230 가격 더 알아보기 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | 0 | -25°C | 85°C | |||||
Each | 1+₩13,065 10+₩9,405 86+₩8,094 172+₩7,586 516+₩7,174 가격 더 알아보기 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+₩9,066 10+₩8,159 50+₩7,676 162+₩7,132 648+₩6,648 가격 더 알아보기 | Metallized PP | Can | 1µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩9,349 10+₩6,891 86+₩5,386 172+₩5,013 516+₩4,640 가격 더 알아보기 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩9,973 10+₩6,080 86+₩4,987 172+₩4,888 516+₩4,788 가격 더 알아보기 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩17,378 10+₩12,883 86+₩9,809 172+₩9,461 516+₩9,113 가격 더 알아보기 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩22,261 10+₩16,581 86+₩12,706 172+₩12,629 516+₩12,551 가격 더 알아보기 | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | 0 | -25°C | 85°C | ||||||