0
0 개 품목₩0

2µF Motor Run Capacitors :

13개 제품을 찾았습니다.
Find a huge range of 2µF Motor Run Capacitors at element14 Korea. We stock a wide range of Motor Run Capacitors, such as 5µF, 20µF, 10µF & 3µF Motor Run Capacitors from the worlds top manufacturers including: Kemet, Ducati, LCR Components & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1219050

RoHS

Each
1+₩4,418
2+₩3,659
3+₩3,641
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1219035

RoHS

Each
1+₩10,067
2+₩8,797
3+₩8,588
5+₩8,380
10+₩8,185
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1789693

RoHS

Each
1+₩9,186
10+₩6,699
50+₩5,854
162+₩5,327
648+₩4,753
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
0
-25°C
85°C
2829388

RoHS

Each
1+₩12,152
2+₩10,067
3+₩9,024
5+₩8,304
10+₩7,792
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.87 Series
-25°C
70°C
2456878

RoHS

Each
1+₩11,085
10+₩8,264
50+₩7,126
162+₩6,579
648+₩5,960
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
0
-25°C
85°C
1190538

RoHS

Each
1+₩7,337
10+₩6,275
25+₩5,555
50+₩5,290
100+₩5,119
가격 더 알아보기
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
2777629

RoHS

Each
1+₩12,395
50+₩7,630
100+₩6,665
250+₩6,421
500+₩6,177
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
1190562

RoHS

Each
1+₩3,849
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1190551

RoHS

Each
1+₩5,707
10+₩4,816
25+₩4,380
50+₩3,944
100+₩3,754
가격 더 알아보기
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
2836873

RoHS

Each
1+₩10,998
10+₩8,191
50+₩7,068
162+₩6,521
648+₩6,047
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
0
-25°C
85°C
4923568

RoHS

Each
1+₩5,355
10+₩3,787
50+₩3,168
162+₩2,851
648+₩2,794
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
4923592

RoHS

Each
1+₩9,703
10+₩7,630
50+₩6,565
115+₩5,918
575+₩5,615
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
30mm
48mm
C87 Series
-25°C
85°C
4923580

RoHS

Each
1+₩7,198
10+₩5,111
50+₩4,362
115+₩3,931
575+₩3,830
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
30mm
48mm
C87 Series
-25°C
85°C
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account