0
0 개 품목₩0

60µF Motor Run Capacitors :

6개 제품을 찾았습니다.
Find a huge range of 60µF Motor Run Capacitors at element14 Korea. We stock a wide range of Motor Run Capacitors, such as 5µF, 20µF, 10µF & 3µF Motor Run Capacitors from the worlds top manufacturers including: Kemet, Ducati & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2829376

RoHS

Each
1+₩38,977
2+₩32,285
3+₩28,930
5+₩26,712
10+₩26,427
가격 더 알아보기
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
2132090

RoHS

Each
1+₩24,816
2+₩20,569
3+₩20,304
5+₩20,058
10+₩19,792
가격 더 알아보기
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
4923590

RoHS

Each
1+₩38,880
40+₩25,277
80+₩24,277
120+₩23,277
280+₩22,812
가격 더 알아보기
Metallized PP
Can
60µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
2218099

RoHS

Each
1+₩36,231
3+₩32,513
5+₩28,795
10+₩25,076
20+₩24,378
가격 더 알아보기
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
2456875

RoHS

Each
1+₩35,281
40+₩26,457
80+₩26,163
120+₩25,868
280+₩24,976
가격 더 알아보기
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
50mm
120mm
0
-25°C
85°C
4923605

RoHS

Each
1+₩31,472
40+₩22,910
80+₩19,705
120+₩18,539
520+₩17,679
가격 더 알아보기
Metallized PP
Can
60µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account