0
0 개 품목₩0

Motor Run Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1219067

RoHS

Each
1+₩17,517
2+₩14,522
3+₩13,024
5+₩12,020
10+₩11,223
가격 더 알아보기
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219064

RoHS

Each
1+₩13,380
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219070

RoHS

Each
1+₩40,259
2+₩35,227
3+₩29,188
5+₩26,169
10+₩24,156
가격 더 알아보기
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
1219069

RoHS

Each
1+₩21,173
2+₩18,526
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
1219065

RoHS

Each
1+₩13,915
2+₩11,527
3+₩10,332
5+₩10,257
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219071

RoHS

Each
1+₩33,347
2+₩30,352
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
1219068

RoHS

Each
1+₩17,707
2+₩14,674
3+₩13,157
5+₩12,152
10+₩12,057
가격 더 알아보기
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account