0
0 개 품목₩0

Motor Run Capacitors :

152개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2218087

RoHS

Each
1+₩14,870
5+₩12,020
10+₩9,170
25+₩8,882
50+₩8,594
가격 더 알아보기
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1789693

RoHS

Each
1+₩9,186
10+₩6,699
50+₩5,854
162+₩5,327
648+₩4,753
가격 더 알아보기
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
0
-25°C
85°C
2218089

RoHS

Each
1+₩17,029
5+₩14,812
10+₩12,595
25+₩11,869
50+₩11,142
가격 더 알아보기
Metallized PP
Can
7.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
68mm
MotorCap B32332 Series
-25°C
85°C
2429308

RoHS

Each
1+₩13,805
10+₩9,990
86+₩8,652
172+₩8,479
516+₩8,306
가격 더 알아보기
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2429315

RoHS

Each
1+₩13,014
10+₩9,804
50+₩8,523
110+₩8,076
550+₩7,400
가격 더 알아보기
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
0
-25°C
85°C
4923574

RoHS

Each
1+₩6,709
10+₩4,794
50+₩4,046
110+₩3,772
550+₩3,697
가격 더 알아보기
Metallized PP
Can
6.3µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
4872171

RoHS

Each
1+₩30,426
3+₩24,324
5+₩21,132
10+₩20,001
20+₩19,328
가격 더 알아보기
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
40mm
103mm
MotorCap B32332 Series
-25°C
85°C
4872170

RoHS

Each
1+₩18,939
5+₩15,141
10+₩13,154
25+₩12,450
50+₩12,031
가격 더 알아보기
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
78mm
B32332 Series
-25°C
85°C
2456876

RoHS

Each
1+₩31,553
10+₩23,566
50+₩20,276
100+₩19,242
250+₩18,355
가격 더 알아보기
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
1190561

RoHS

Each
1+₩5,654
10+₩4,696
25+₩4,031
50+₩3,894
100+₩3,755
가격 더 알아보기
Metallized PP
Can
1.5µF
± 10%
Panel Mount
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
2218098

RoHS

Each
1+₩37,354
3+₩34,943
5+₩32,532
10+₩30,121
20+₩27,710
가격 더 알아보기
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
2218093

RoHS

Each
1+₩24,040
5+₩19,801
10+₩15,562
25+₩15,101
50+₩14,640
가격 더 알아보기
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
1789705

RoHS

Each
1+₩16,756
10+₩12,611
50+₩10,970
100+₩9,746
500+₩8,681
가격 더 알아보기
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
0
-25°C
85°C
1789707

RoHS

Each
1+₩23,391
40+₩12,913
80+₩12,655
120+₩12,397
520+₩12,139
가격 더 알아보기
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
0
-25°C
85°C
2218088

RoHS

Each
1+₩15,244
5+₩13,330
10+₩11,415
25+₩10,696
50+₩9,976
가격 더 알아보기
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2456872

RoHS

Each
1+₩31,798
10+₩28,618
50+₩26,922
100+₩25,014
250+₩23,319
가격 더 알아보기
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
0
-25°C
85°C
2456869

RoHS

Each
1+₩23,103
10+₩20,793
50+₩19,561
100+₩18,175
500+₩16,943
가격 더 알아보기
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
0
-25°C
85°C
2456882

RoHS

Each
1+₩16,395
10+₩11,850
50+₩10,366
115+₩9,410
575+₩8,772
가격 더 알아보기
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
0
-25°C
85°C
2836875

RoHS

Each
1+₩10,032
10+₩9,030
50+₩8,494
162+₩7,892
648+₩7,357
가격 더 알아보기
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
0
-25°C
85°C
2218095

RoHS

Each
1+₩26,659
5+₩24,331
10+₩22,003
25+₩19,675
50+₩17,346
가격 더 알아보기
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
1190559

RoHS

Each
1+₩17,765
3+₩16,013
5+₩14,211
10+₩12,899
20+₩12,350
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
1190558

RoHS

Each
1+₩13,157
5+₩10,939
10+₩10,636
20+₩10,332
40+₩10,103
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
1789708

RoHS

Each
1+₩9,443
10+₩8,498
86+₩7,995
172+₩7,428
516+₩6,924
가격 더 알아보기
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
0
-25°C
85°C
2429302

RoHS

Each
1+₩15,892
10+₩11,430
86+₩9,271
172+₩9,086
516+₩8,901
가격 더 알아보기
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2429318

RoHS

Each
1+₩32,489
40+₩21,318
80+₩20,469
120+₩19,620
280+₩19,426
가격 더 알아보기
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
0
-25°C
85°C
152개 품목 1-25개
7 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account