0
0 개 품목₩0

Noise Suppression & Safety Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
9751475

RoHS

Each
1+₩1,340
50+₩660
100+₩566
250+₩533
500+₩500
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y1
Through Hole
-
500VAC
500VAC
550V/µs
Radial Leaded
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
10.5mm
9751513

RoHS

Each
1+₩2,400
10+₩1,248
50+₩1,197
100+₩1,145
200+₩1,040
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 20%
Y1
Through Hole
-
500VAC
500VAC
550V/µs
Radial Leaded
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
17.5mm
9751491

RoHS

Each
1+₩1,526
50+₩769
100+₩616
250+₩580
500+₩544
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
Y1
Through Hole
-
500VAC
500VAC
550V/µs
Radial Leaded
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
12.5mm
3519092

RoHS

Each
1+₩831
10+₩610
100+₩543
500+₩520
1000+₩491
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
X1
Through Hole
330VAC
-
-
550V/µs
-
GRADE II (Test Condition A)
10mm
-40°C
110°C
B32911 Series
-
-
9751548

RoHS

Each
1+₩4,014
10+₩2,749
50+₩2,250
100+₩2,100
200+₩1,959
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
Y1
Through Hole
-
-
500VAC
550V/µs
-
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B81123 Series
AEC-Q200
-
9751483

RoHS

Each
10+₩608
100+₩553
500+₩504
2500+₩415
4000+₩407
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1500pF
± 20%
Y1
Through Hole
-
-
500VAC
550V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
-
9751505

RoHS

Each
10+₩932
100+₩853
500+₩720
1000+₩678
2000+₩676
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3300pF
± 20%
Y1
Through Hole
-
-
500VAC
550V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
-
2469102

RoHS

Each
10+₩777
100+₩525
500+₩465
1000+₩429
2000+₩399
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
X1
Through Hole
330VAC
-
-
550V/µs
-
GRADE II (Test Condition A)
10mm
-40°C
110°C
B32911 Series
-
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account