B32926 Series Noise Suppression & Safety Capacitors :
16개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(16)
Product Range
=B32926 S...
1
(5)
(1)
(29)
(7)
(20)
(4)
(1)
(9)
Dielectric Type
(16)
Capacitor Case / Package
(15)
(1)
Capacitance
(1)
(3)
(3)
(3)
(2)
(3)
(1)
Capacitance Tolerance
(5)
(11)
Suppression Class
(16)
Capacitor Mounting
(16)
Voltage Rating X
(1)
(10)
(4)
(1)
dv/dt Rating
(4)
(12)
Humidity Rating
(11)
(4)
포장
(16)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Suppression Class | Capacitor Mounting | Voltage Rating X | dv/dt Rating | Humidity Rating | Lead Spacing | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,458 50+₩9,625 100+₩9,384 250+₩9,142 500+₩8,783 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩16,393 5+₩14,185 10+₩11,977 25+₩11,415 50+₩10,853 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩7,305 5+₩5,904 10+₩4,502 25+₩4,302 50+₩4,102 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩7,595 50+₩4,695 100+₩4,295 250+₩4,074 500+₩3,853 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩8,575 5+₩7,436 10+₩6,297 25+₩5,835 50+₩5,372 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩10,799 50+₩6,950 100+₩6,683 250+₩6,415 500+₩6,123 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | ||||||
Each | 1+₩4,240 50+₩2,472 100+₩2,182 250+₩2,104 500+₩2,026 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩17,490 3+₩15,633 5+₩13,776 10+₩11,919 20+₩11,653 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩4,778 50+₩2,790 100+₩2,472 250+₩2,385 500+₩2,298 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+₩17,434 50+₩15,255 100+₩12,640 250+₩11,333 500+₩10,461 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 350VAC | 80V/µs | 0 | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | ||||||
Each | 1+₩6,587 50+₩4,115 100+₩3,632 250+₩3,365 500+₩3,098 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | - | 110°C | B32926 Series | - | ||||||
Each | 1+₩9,169 10+₩6,753 50+₩5,800 100+₩5,635 200+₩5,469 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 20% | X2 | Through Hole | 350VAC | 40V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | ||||||
Each | 1+₩5,551 10+₩3,950 50+₩3,314 200+₩2,942 400+₩2,839 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 350VAC | 40V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | ||||||
Each | 1+₩10,108 10+₩7,498 50+₩6,463 100+₩6,284 200+₩6,104 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 350VAC | 40V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | ||||||
Each | 1+₩5,938 10+₩4,240 50+₩3,563 200+₩3,204 400+₩3,094 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 350VAC | 40V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | ||||||
Each | 5+₩4,074 50+₩2,332 250+₩2,151 500+₩1,969 1000+₩1,880 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||