B32934 Series Noise Suppression & Safety Capacitors :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=B32934 S...
1
(5)
(1)
(30)
(7)
(20)
(4)
(1)
(9)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(5)
(1)
Suppression Class
(6)
Capacitor Mounting
(6)
Voltage Rating X
(6)
dv/dt Rating
(6)
Humidity Rating
(6)
포장
(5)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Suppression Class | Capacitor Mounting | Voltage Rating X | dv/dt Rating | Humidity Rating | Lead Spacing | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,408 50+₩3,922 100+₩3,915 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | ||||||
Each | 5+₩5,261 50+₩3,121 250+₩3,025 500+₩2,928 1000+₩2,831 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | ||||||
Each | 5+₩2,713 50+₩2,374 250+₩1,967 500+₩1,764 1000+₩1,699 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | ||||||
Each | 5+₩2,914 50+₩1,533 250+₩1,350 500+₩1,340 1000+₩1,330 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | ||||||
Each | 5+₩4,005 50+₩2,458 250+₩2,168 500+₩1,906 1000+₩1,782 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩3,784 10+₩2,624 100+₩1,671 500+₩1,575 1000+₩1,492 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | ||||||