"WURTH ELEKTRONIK"의 검색 결과24
모든 필터
모두 펼치기
제조업체
(24)
Dielectric Type
(24)
Capacitor Case / Package
(8)
(16)
Capacitance
(2)
(2)
(2)
(2)
(1)
(3)
(1)
(1)
Capacitance Tolerance
(24)
Typical Applications
(24)
Capacitor Mounting
(24)
Voltage(DC)
(3)
(3)
(1)
(4)
(4)
(4)
(5)
Humidity Rating
(24)
Capacitor Terminals
(24)
Lead Spacing
(8)
(6)
(10)
포장
(24)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,226 5+₩3,985 10+₩3,743 25+₩2,748 50+₩2,739 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 240A | - | 0.0204ohm | - | 32mm | 16mm | 30mm | 6.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩3,908 5+₩3,681 10+₩3,453 25+₩2,914 50+₩2,541 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 325A | - | 0.0219ohm | - | 32mm | 11mm | 20mm | 5A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩17,882 5+₩15,604 10+₩13,325 20+₩12,732 40+₩12,138 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | - | 8000µohm | - | 42mm | 24mm | 36mm | 13.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩14,637 5+₩12,953 10+₩9,487 20+₩9,474 40+₩9,474 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | - | 9700µohm | - | 42mm | 30mm | 45mm | 12.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩28,956 3+₩27,279 5+₩25,601 10+₩23,294 20+₩20,987 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 850A | - | 6200µohm | - | 57mm | 45mm | 55mm | 19.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩3,908 5+₩3,681 10+₩3,453 25+₩2,914 50+₩2,717 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | - | 0.0255ohm | - | 32mm | 15mm | 24.5mm | 5.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩24,068 3+₩22,674 5+₩21,279 10+₩19,364 20+₩17,448 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 6700µohm | - | 57mm | 35mm | 50mm | 17.9A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩2,596 5+₩2,380 10+₩2,164 25+₩1,947 50+₩1,685 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | - | 0.0395ohm | - | 32mm | 11mm | 20mm | 3.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩33,430 3+₩31,663 5+₩29,895 10+₩27,976 20+₩26,056 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 4700µohm | - | 57mm | 45mm | 65mm | 25.7A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩21,638 3+₩19,098 5+₩16,557 10+₩14,016 20+₩13,987 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 1.2kA | - | 4800µohm | - | 42mm | 45mm | 60mm | 24.8A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩2,224 10+₩2,123 25+₩2,022 50+₩1,920 100+₩1,695 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 70A | - | 0.086ohm | - | 32mm | 9mm | 18mm | 1.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩16,791 5+₩15,818 10+₩14,844 20+₩12,856 40+₩10,868 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.2kA | - | 5200µohm | - | 42mm | 30mm | 45mm | 23A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩29,661 3+₩28,087 5+₩26,512 10+₩24,811 20+₩23,110 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | - | 6000µohm | - | 57mm | 45mm | 65mm | 20.1A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩21,956 3+₩19,678 5+₩17,399 10+₩15,120 20+₩14,818 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 45V/µs | 1.125kA | - | 4800µohm | - | 42mm | 45mm | 60mm | 25.1A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩6,656 5+₩6,277 10+₩5,897 25+₩4,999 50+₩4,350 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | - | 0.0111ohm | - | 32mm | 16mm | 30mm | 11A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩21,583 3+₩20,750 5+₩19,917 10+₩19,083 20+₩16,153 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 575A | - | 9600µohm | - | 57mm | 35mm | 50mm | 12.6A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩28,376 3+₩26,278 5+₩24,179 10+₩23,466 20+₩22,752 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 5500µohm | - | 57mm | 29.5mm | 43.5mm | 16A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩7,968 5+₩6,953 10+₩5,938 25+₩5,165 50+₩5,154 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 700A | - | 0.012ohm | - | 32mm | 22mm | 37mm | 12.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩23,419 3+₩22,066 5+₩20,713 10+₩15,024 20+₩14,725 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 7100µohm | - | 57mm | 35mm | 50mm | 16.8A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩31,842 3+₩30,013 5+₩28,183 10+₩20,450 20+₩20,444 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 1kA | - | 6200µohm | - | 57mm | 45mm | 65mm | 19.3A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩22,453 3+₩21,155 5+₩19,857 10+₩14,402 20+₩14,114 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 680A | - | 7800µohm | - | 57mm | 35mm | 50mm | 15.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩22,094 3+₩20,817 5+₩19,539 10+₩14,168 20+₩13,887 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 900A | - | 6500µohm | - | 57mm | 29.5mm | 43.5mm | 18.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩5,538 5+₩4,834 10+₩4,129 25+₩3,591 50+₩3,549 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 450A | - | 0.0127ohm | - | 32mm | 22mm | 37mm | 10.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩17,896 3+₩16,861 5+₩15,825 10+₩11,475 20+₩11,249 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 37V/µs | 925A | - | 6200µohm | - | 42mm | 35mm | 50mm | 19.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||