0
0 개 품목₩0

0.012µF Power Film Capacitors :

19개 제품을 찾았습니다.
Find a huge range of 0.012µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: TDK, Kemet & Vishay

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649838

RoHS

Each
10+₩490
100+₩443
500+₩365
1500+₩319
3000+₩313
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
3519997

RoHS

Each
10+₩763
100+₩521
500+₩426
1800+₩357
3600+₩345
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
24A
1.66A
0.0928ohm
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
AEC-Q200
3494888

RoHS

Each
5+₩1,147
50+₩709
250+₩551
500+₩477
1000+₩458
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-55°C
110°C
-
2468980

RoHS

Each
10+₩498
100+₩451
500+₩371
2500+₩315
4000+₩309
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
6mm
12mm
-
B32671L Series
-55°C
125°C
AEC-Q200
3254608

RoHS

Each
10+₩533
100+₩484
500+₩401
1000+₩373
2000+₩315
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254673

RoHS

Each
10+₩904
50+₩867
100+₩829
500+₩778
1000+₩724
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519904

RoHS

Each
10+₩910
50+₩818
100+₩725
900+₩553
1800+₩538
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519943

RoHS

Each
10+₩763
50+₩731
100+₩698
500+₩585
1000+₩551
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649857

RoHS

Each
10+₩498
100+₩451
700+₩336
1400+₩330
2100+₩324
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3519052

RoHS

Each
10+₩731
100+₩667
500+₩558
1000+₩525
2000+₩508
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
4559394

RoHS

Each
10+₩379
100+₩300
500+₩266
1000+₩246
2000+₩234
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
0
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
10mm
4mm
9mm
1.4A
R76 Series
-55°C
110°C
AEC-Q200
4666009

RoHS

Each
1+₩1,160
50+₩567
100+₩516
250+₩472
500+₩427
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
18mm
6mm
11mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4665985

RoHS

Each
1+₩1,630
50+₩826
100+₩757
250+₩698
500+₩638
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
7mm
16mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4572355

RoHS

Each
1+₩2,610
50+₩1,423
100+₩1,289
250+₩1,206
500+₩1,122
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
450V/µs
-
-
-
17.5mm
5mm
11mm
-
MMKP383 Series
-55°C
105°C
-
4666051

RoHS

Each
1+₩1,588
10+₩807
50+₩773
200+₩738
400+₩654
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
6mm
15mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666000

RoHS

Each
1+₩1,091
50+₩524
100+₩476
250+₩435
500+₩393
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4665989

RoHS

Each
1+₩1,036
50+₩499
100+₩452
250+₩413
500+₩373
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666025

RoHS

Each
1+₩1,630
10+₩829
50+₩794
100+₩759
200+₩700
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8mm
14mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4872127

RoHS

Each
10+₩642
100+₩503
500+₩447
2500+₩424
4000+₩404
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
2.6kV/µs
-
-
-
18mm
6mm
12mm
-
B32672L Series
-55°C
125°C
AEC-Q200
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account