0
0 개 품목₩0

0.12µF Power Film Capacitors :

10개 제품을 찾았습니다.
Find a huge range of 0.12µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254646

RoHS

Each
1+₩7,928
10+₩5,708
50+₩4,945
288+₩4,378
576+₩3,892
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
3649831

RoHS

Each
10+₩1,030
50+₩986
100+₩942
500+₩794
1000+₩748
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
3649832

RoHS

Each
10+₩1,340
50+₩1,158
100+₩976
500+₩810
1000+₩752
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
4666052

RoHS

Each
1+₩4,523
10+₩2,617
25+₩2,502
50+₩2,386
100+₩2,270
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
3519912

RoHS

Each
1+₩4,508
10+₩3,137
50+₩2,585
250+₩2,223
500+₩2,175
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
7.97A
9300µohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
3254639

RoHS

Each
1+₩3,578
10+₩2,522
50+₩2,160
250+₩1,876
500+₩1,624
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
3520003

RoHS

Each
10+₩917
50+₩821
100+₩724
700+₩504
1400+₩494
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
120A
5.45A
0.0133ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519930

RoHS

Each
1+₩3,704
10+₩2,600
50+₩2,239
200+₩1,955
600+₩1,916
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
9300µohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
3649844

RoHS

Each
10+₩1,104
50+₩970
350+₩836
700+₩820
1050+₩803
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
420A
6.1A
0.013ohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
4923564

RoHS

Each
10+₩1,084
50+₩854
300+₩757
600+₩698
1200+₩661
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account