0
0 개 품목₩0

0.22µF Power Film Capacitors :

106개 제품을 찾았습니다.
Find a huge range of 0.22µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, TDK, Vishay & Wima

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1791607

RoHS

Each
1+₩5,960
10+₩3,989
50+₩3,556
200+₩3,297
400+₩3,096
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3106475

RoHS

Each
1+₩313
10+₩250
50+₩207
100+₩161
200+₩155
가격 더 알아보기
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
7.5mm
11.5mm
-
MP HMPP Series
-40°C
105°C
-
3106455

RoHS

Each
1+₩318
10+₩254
50+₩210
100+₩164
200+₩158
가격 더 알아보기
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
6mm
10mm
-
MP HMPP Series
-40°C
105°C
-
3106530

RoHS

Each
1+₩550
10+₩440
50+₩365
100+₩284
200+₩273
가격 더 알아보기
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
7mm
12mm
-
MP HMEF Series
-40°C
105°C
-
3106461

RoHS

Each
1+₩293
10+₩236
50+₩194
200+₩165
400+₩159
가격 더 알아보기
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106519

RoHS

Each
1+₩374
10+₩300
50+₩248
100+₩194
200+₩185
가격 더 알아보기
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
7mm
11mm
-
MP HMEF Series
-40°C
105°C
-
3463287

RoHS

Each
1+₩6,209
5+₩5,079
10+₩4,343
20+₩4,020
40+₩3,715
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
1413885

RoHS

Each
1+₩5,298
5+₩4,521
10+₩3,744
25+₩3,679
50+₩3,614
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
-
26mm
12mm
18.5mm
-
MKP1840M Series
-55°C
100°C
-
3106490

RoHS

Each
1+₩542
10+₩433
50+₩359
100+₩304
200+₩293
가격 더 알아보기
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
6.5mm
12mm
-
MP HMPP Series
-40°C
105°C
-
3494939

RoHS

Each
1+₩6,047
5+₩5,198
10+₩4,348
25+₩4,147
50+₩3,945
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
-
-
-
-
-
26mm
12mm
22mm
-
MKP385 Series
-55°C
110°C
-
9520350

RoHS

Each
1+₩5,650
50+₩4,683
100+₩4,266
250+₩4,074
Metallized PP
Axial Leaded
0.22µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
25mm
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1200816

RoHS

Each
1+₩5,146
10+₩3,582
25+₩3,274
50+₩2,965
100+₩2,566
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
2456404

RoHS

Each
1+₩5,046
10+₩3,515
50+₩2,915
288+₩2,499
576+₩2,365
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
-
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
2728550

RoHS

Each
1+₩1,959
10+₩1,484
50+₩1,298
100+₩1,228
200+₩1,167
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3520030

RoHS

Each
10+₩1,412
50+₩1,221
100+₩1,029
500+₩852
1000+₩791
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
220A
6.47A
0.0109ohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
1200806

RoHS

Each
1+₩3,184
10+₩2,175
50+₩1,765
100+₩1,468
200+₩1,439
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
11mm
21mm
-
B32654 Series
-55°C
110°C
AEC-Q200
1200799

RoHS

Each
10+₩1,087
100+₩1,000
500+₩927
1000+₩853
2040+₩791
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
2496033

RoHS

Each
1+₩7,711
10+₩5,563
50+₩4,814
128+₩4,264
512+₩4,179
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
0
-55°C
105°C
-
3889705

RoHS

Each
1+₩28,208
2+₩24,870
3+₩23,040
5+₩20,672
10+₩19,972
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
600V
2kV
-
Solder Lug
26mm
828V/µs
182A
16A
5100µohm
-
80mm
20mm
40mm
-
MP SI Series
-40°C
105°C
-
1413916

RoHS

Each
1+₩3,556
50+₩1,987
100+₩1,858
250+₩1,743
500+₩1,627
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
-
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
-
19mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2835701

RoHS

Each
1+₩2,688
10+₩1,801
50+₩1,469
360+₩1,038
720+₩1,019
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
176A
6.92A
0.0123ohm
-
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
3463379

RoHS

Each
1+₩13,889
5+₩11,377
10+₩10,210
20+₩9,511
40+₩8,901
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
10.2A
8000µohm
-
46mm
26.5mm
-
-
MP SI Series
-55°C
105°C
-
3106504

RoHS

Each
1+₩293
50+₩236
100+₩194
250+₩165
500+₩159
가격 더 알아보기
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
5mm
9mm
-
MP HMEF Series
-40°C
105°C
-
1200775

RoHS

Each
10+₩563
100+₩497
500+₩423
2500+₩363
4000+₩356
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1413936

RoHS

Each
1+₩15,676
10+₩11,330
50+₩9,905
100+₩8,810
200+₩8,754
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
DC Link
Through Hole
600V
1kV
-
PC Pin
-
1.28kV/µs
-
-
-
25mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
106개 품목 1-25개
5 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account