0
0 개 품목₩0

0.68µF Power Film Capacitors :

68개 제품을 찾았습니다.
Find a huge range of 0.68µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro, Kemet, TDK, Vishay & Cornell Dubilier

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2936248

RoHS

Each
1+₩22,658
44+₩15,287
88+₩13,777
132+₩13,403
528+₩13,028
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
0.68µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
1.38kV/µs
937A
25A
3800µohm
-
41.5mm
24mm
44mm
-
C4AS Series
-40°C
85°C
-
4872112

RoHS

Each
1+₩5,884
50+₩2,764
100+₩2,388
250+₩2,106
500+₩2,012
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
250V
630V
-
PC Pin
27.5mm
150V/µs
-
8A
0.0092ohm
-
31.5mm
11mm
21mm
-
B32654A Series
-40°C
110°C
AEC-Q200
3106478

RoHS

Each
1+₩670
5+₩535
10+₩444
25+₩347
50+₩334
가격 더 알아보기
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
9.5mm
15mm
-
MP HMPP Series
-40°C
105°C
-
3106458

RoHS

Each
1+₩494
10+₩395
25+₩329
50+₩257
100+₩246
가격 더 알아보기
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
8.5mm
17mm
-
MP HMPP Series
-40°C
105°C
-
3106522

RoHS

Each
1+₩659
5+₩526
10+₩437
25+₩341
50+₩327
가격 더 알아보기
Metallized PET
Radial
0.68µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
15mm
20V/µs
-
-
-
-
18mm
10mm
15mm
-
MP HMEF Series
-40°C
105°C
-
3106463

RoHS

Each
1+₩514
10+₩411
25+₩341
50+₩266
100+₩257
가격 더 알아보기
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8mm
14mm
-
MP HMPP Series
-40°C
105°C
-
3463362

RoHS

Each
1+₩8,290
5+₩6,801
10+₩6,101
20+₩5,689
40+₩5,330
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
-
34mm
27mm
-
-
MP SI Series
-55°C
105°C
-
1200814

RoHS

Each
1+₩5,280
5+₩4,508
10+₩3,735
25+₩3,420
50+₩3,105
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
1791610

RoHS

Each
1+₩7,543
50+₩4,651
100+₩4,392
250+₩4,176
500+₩3,959
가격 더 알아보기
Metallized PP
Axial Leaded
0.68µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
25mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
1200778

RoHS

Each
1+₩1,196
10+₩714
50+₩688
100+₩661
200+₩626
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3254611

RoHS

Each
1+₩6,493
10+₩4,651
50+₩3,916
288+₩3,599
576+₩3,412
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
612A
10.1A
7000µohm
-
32mm
13mm
25mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254590

RoHS

Each
1+₩4,477
10+₩3,254
50+₩2,808
200+₩2,477
600+₩2,174
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
4700µohm
-
26.5mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3889708

RoHS

Each
1+₩31,707
2+₩27,975
3+₩25,911
5+₩23,238
10+₩22,448
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Panel Mount
400V
1.2kV
-
Solder Lug
26mm
828V/µs
563A
19A
3300µohm
-
80mm
20mm
40mm
-
MP SI Series
-40°C
105°C
-
2469082

RoHS

Each
5+₩3,485
50+₩2,002
250+₩1,714
500+₩1,585
1000+₩1,498
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
-
31.5mm
11mm
21mm
-
B32674D Series
-40°C
105°C
AEC-Q200
9751351

RoHS

Each
1+₩2,534
10+₩1,498
50+₩1,298
100+₩1,183
200+₩1,118
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
16.5mm
26.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3106554

RoHS

Each
1+₩1,395
10+₩1,004
50+₩838
100+₩761
200+₩716
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
-
31mm
11mm
20mm
-
MP HAPK Series
-40°C
105°C
-
2469037

RoHS

Each
10+₩1,091
100+₩1,003
500+₩856
2500+₩752
4000+₩742
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
6mm
12mm
-
B32672P Series
-55°C
125°C
AEC-Q200
3254589

RoHS

Each
1+₩3,110
10+₩2,117
50+₩1,714
300+₩1,436
600+₩1,360
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2468997

RoHS

Each
10+₩1,728
100+₩1,278
500+₩1,101
2500+₩977
4000+₩965
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
7mm
16mm
-
B32671P Series
-55°C
125°C
AEC-Q200
3106496

RoHS

Each
1+₩627
5+₩451
10+₩377
25+₩343
50+₩322
가격 더 알아보기
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
11mm
18mm
-
MP HMPP Series
-40°C
105°C
-
3106498

RoHS

Each
1+₩810
5+₩648
10+₩537
25+₩454
50+₩438
가격 더 알아보기
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
8.5mm
17.5mm
-
MP HMPP Series
-40°C
105°C
-
2728556

RoHS

Each
5+₩3,254
50+₩1,815
250+₩1,512
500+₩1,434
1000+₩1,377
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
11mm
21mm
-
B32654 Series
-55°C
110°C
AEC-Q200
3519952

RoHS

Each
10+₩1,541
50+₩1,339
100+₩1,137
500+₩997
1000+₩938
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
7000µohm
-
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519964

RoHS

Each
10+₩1,541
50+₩1,339
100+₩1,137
500+₩949
1000+₩886
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
7000µohm
-
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3584348

RoHS

Each
1+₩8,220
10+₩5,658
50+₩4,981
108+₩4,607
540+₩4,305
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
9400µohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
68개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account