0
0 개 품목₩0

1.7µF Power Film Capacitors :

2개 제품을 찾았습니다.
Find a huge range of 1.7µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916909

RoHS

Each
1+₩2,563
10+₩2,019
50+₩1,790
256+₩1,650
512+₩1,562
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
1kV
Radial Leaded
27.5mm
75V/µs
128A
5.1A
0.0233ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916944

RoHS

Each
1+₩4,423
10+₩3,484
50+₩3,090
168+₩2,847
504+₩2,696
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
1.2kV
Radial Leaded
27.5mm
90V/µs
153A
5.9A
0.0191ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account