0
0 개 품목₩0

13µF Power Film Capacitors :

12개 제품을 찾았습니다.
Find a huge range of 13µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Panasonic & Kemet

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177932

RoHS

Each
1+₩11,475
5+₩10,039
10+₩8,603
25+₩8,030
50+₩7,457
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178021

RoHS

Each
1+₩12,193
5+₩10,688
10+₩9,183
25+₩8,583
50+₩7,982
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178019

RoHS

Each
1+₩11,696
5+₩10,240
10+₩8,783
25+₩8,196
50+₩7,609
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178020

RoHS

Each
1+₩12,027
5+₩10,536
10+₩9,045
25+₩8,451
50+₩7,857
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4177938

RoHS

Each
1+₩11,793
5+₩10,329
10+₩8,865
25+₩8,279
50+₩7,692
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178022

RoHS

Each
1+₩12,538
5+₩10,999
10+₩9,459
25+₩8,845
50+₩8,230
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3678074

RoHS

Each
1+₩25,394
44+₩8,037
88+₩7,954
132+₩7,871
528+₩7,788
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
4927017

RoHS

Each
1+₩16,943
36+₩11,309
72+₩10,723
108+₩10,136
504+₩9,556
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
4916935

RoHS

Each
1+₩11,116
10+₩8,258
60+₩7,264
120+₩6,490
540+₩5,966
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
37.5mm
35V/µs
455A
13.5A
0.0063ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3642691

RoHS

Each
1+₩12,947
5+₩11,329
10+₩9,387
25+₩8,416
50+₩7,768
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
3678055

RoHS

Each
1+₩10,108
10+₩7,485
64+₩6,338
128+₩6,021
512+₩5,551
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
3642698

RoHS

Each
1+₩13,367
5+₩11,696
10+₩9,691
25+₩8,688
50+₩8,020
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account