0
0 개 품목₩0

14µF Power Film Capacitors :

18개 제품을 찾았습니다.
Find a huge range of 14µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916930

RoHS

Each
1+₩13,803
36+₩10,935
72+₩9,702
108+₩8,976
504+₩8,530
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916916

RoHS

Each
1+₩10,919
36+₩8,650
72+₩7,675
108+₩7,100
504+₩6,748
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3642692

RoHS

Each
1+₩13,780
5+₩12,058
10+₩9,990
25+₩8,957
50+₩8,269
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177937

RoHS

Each
1+₩10,552
5+₩9,192
10+₩7,831
25+₩7,635
50+₩7,438
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178023

RoHS

Each
1+₩12,409
5+₩10,862
10+₩9,314
25+₩8,702
50+₩8,090
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178024

RoHS

Each
1+₩12,840
5+₩11,257
10+₩9,674
25+₩9,041
50+₩8,407
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178027

RoHS

Each
1+₩13,388
5+₩11,747
10+₩10,106
25+₩9,451
50+₩8,796
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178025

RoHS

Each
1+₩12,956
5+₩11,358
10+₩9,760
25+₩9,120
50+₩8,479
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177941

RoHS

Each
1+₩14,194
5+₩12,395
10+₩10,595
25+₩9,969
50+₩9,343
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4916901

RoHS

Each
1+₩7,045
10+₩5,582
88+₩4,952
176+₩4,581
528+₩4,354
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3760199

RoHS

Each
1+₩21,549
36+₩14,554
72+₩14,388
108+₩14,222
504+₩13,287
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
3530110

RoHS

Each
1+₩12,020
48+₩7,861
96+₩7,025
144+₩6,885
528+₩6,744
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
42mm
43mm
25mm
0
-55°C
105°C
AEC-Q200
4457502

RoHS

Each
1+₩12,525
10+₩9,761
50+₩8,704
200+₩8,265
400+₩7,875
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
4457405

RoHS

Each
1+₩16,435
10+₩12,807
50+₩11,421
100+₩10,844
200+₩10,332
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
31.5mm
22mm
48mm
B32754 Series
-40°C
105°C
-
4824929

RoHS

Each
1+₩6,291
10+₩4,535
50+₩3,830
200+₩3,427
400+₩3,348
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824962

RoHS

Each
1+₩12,812
10+₩10,049
50+₩9,084
100+₩7,515
200+₩7,365
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
3642699

RoHS

Each
1+₩13,129
5+₩11,517
10+₩9,905
25+₩9,265
50+₩8,624
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3760697

RoHS

Each
48+₩9,330
96+₩8,957
144+₩8,763
240+₩8,542
480+₩8,307
가격 더 알아보기
-
Radial Box - 4 Pin
14µF
± 5%
-
-
-
-
-
-
-
-
-
15.9A
-
42mm
-
-
-
-
-
AEC-Q200
18개 품목 1-18개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account