0
0 개 품목₩0

18µF Power Film Capacitors :

29개 제품을 찾았습니다.
Find a huge range of 18µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet & Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178030

RoHS

Each
1+₩15,559
5+₩13,615
10+₩11,281
25+₩10,114
50+₩9,336
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4178028

RoHS

Each
1+₩13,477
5+₩11,848
10+₩10,219
25+₩9,453
50+₩8,686
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4177950

RoHS

Each
1+₩19,654
5+₩17,197
10+₩14,249
20+₩12,775
40+₩11,793
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4177951

RoHS

Each
1+₩13,312
5+₩11,696
10+₩10,080
25+₩9,432
50+₩8,783
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177948

RoHS

Each
1+₩13,215
5+₩11,607
10+₩9,998
25+₩9,356
50+₩8,713
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4177949

RoHS

Each
1+₩19,654
5+₩17,197
10+₩14,249
20+₩12,775
40+₩11,793
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178031

RoHS

Each
1+₩14,154
5+₩12,463
10+₩10,771
25+₩10,088
50+₩9,404
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3760705

RoHS

Each
1+₩22,172
5+₩19,643
10+₩16,612
25+₩15,090
100+₩14,070
가격 더 알아보기
-
Radial Box - 4 Pin
18µF
-
DC Link
Through Hole
-
-
-
-
-
-
720A
-
-
-
-
-
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597480

RoHS

Each
1+₩18,324
30+₩12,953
60+₩12,345
120+₩11,848
510+₩11,599
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
3900µohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678081

RoHS

Each
1+₩16,626
30+₩11,655
60+₩11,088
120+₩10,633
510+₩9,929
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597472

RoHS

Each
1+₩13,519
48+₩8,755
96+₩8,064
144+₩7,754
528+₩7,443
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463184

RoHS

Each
1+₩27,095
2+₩22,950
3+₩20,995
5+₩19,631
10+₩18,823
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
50V/µs
-
-
9000µohm
50.8mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
4178029

RoHS

Each
1+₩13,574
5+₩11,931
10+₩10,288
25+₩9,632
50+₩8,976
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4916932

RoHS

Each
1+₩12,525
36+₩7,982
72+₩7,879
108+₩7,775
504+₩7,153
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.5A
0.0047ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4847963

RoHS

Each
1+₩16,777
3+₩15,406
5+₩14,035
10+₩12,663
20+₩11,924
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847964

RoHS

Each
1+₩16,294
3+₩14,950
5+₩13,606
10+₩12,262
20+₩11,558
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847962

RoHS

Each
1+₩16,405
3+₩15,052
5+₩13,699
10+₩12,345
20+₩11,634
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847966

RoHS

Each
1+₩18,586
3+₩15,187
5+₩13,270
10+₩12,295
20+₩11,485
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847968

RoHS

Each
1+₩18,427
3+₩15,057
5+₩13,157
10+₩12,190
20+₩11,387
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847971

RoHS

Each
1+₩18,186
3+₩16,700
5+₩15,213
10+₩13,726
20+₩12,925
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847965

RoHS

Each
1+₩16,667
3+₩15,310
5+₩13,952
10+₩12,594
20+₩11,855
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847967

RoHS

Each
1+₩18,338
3+₩16,842
5+₩15,346
10+₩13,850
20+₩13,043
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
2846447

RoHS

Each
1+₩14,720
30+₩10,895
60+₩9,721
120+₩8,893
510+₩8,631
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
19V/µs
350A
23.7A
3700µohm
-
42mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3642700

RoHS

Each
1+₩12,801
5+₩11,676
10+₩10,550
25+₩9,749
50+₩8,948
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373003

RoHS

Each
1+₩20,615
5+₩18,038
10+₩14,946
20+₩13,400
40+₩12,369
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
29개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account