0
0 개 품목₩0

2.4µF Power Film Capacitors :

7개 제품을 찾았습니다.
Find a huge range of 2.4µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Max
3463258

RoHS

Each
1+₩141,635
2+₩129,767
3+₩119,430
5+₩117,490
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
Screw
-
500A
0.0003ohm
68mm
30.2mm
30mm
200kvar @ 65 to 85kHz
MP SP Series
85°C
3464998

RoHS

Each
1+₩110,586
2+₩98,546
3+₩95,371
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
-
400A
0.0006ohm
68mm
30.2mm
30mm
150kvar @ 63 to 72kHz
MP SP Series
85°C
3464999

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
650A
0.0002ohm
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
MP SP Series
85°C
3463271

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
650A
0.0002ohm
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
MP SP Series
85°C
3463238

RoHS

Each
1+₩162,979
2+₩147,799
3+₩136,811
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
600A
800µohm
68mm
30.2mm
30mm
300kvar @ 79kHz
MP SP Series
85°C
3463251

RoHS

Each
1+₩138,534
2+₩122,933
3+₩115,333
5+₩111,141
10+₩108,902
가격 더 알아보기
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
Screw
-
300A
0.0009ohm
68mm
30.2mm
30mm
200kvar @ 199 to 286kHz
MP SP Series
85°C
3464996

RoHS

Each
1+₩190,027
2+₩175,575
3+₩161,926
5+₩155,896
10+₩153,044
가격 더 알아보기
Metallized PP
SIP
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
-
Stud
5mm
600A
0.8mohm
68mm
30.2mm
30mm
-
MP SP Series
85°C
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account