0
0 개 품목₩0

20µF Power Film Capacitors :

90개 제품을 찾았습니다.
Find a huge range of 20µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2133984

RoHS

Each
1+₩16,468
10+₩15,345
25+₩13,676
50+₩12,006
100+₩11,071
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
6000µohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
4071250

RoHS

Each
1+₩34,429
21+₩26,010
63+₩24,335
105+₩23,849
252+₩23,362
가격 더 알아보기
Metallized PP
Radial Box - Tabs
20µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
41mm
47V/µs
947A
-
1700µohm
-
57.5mm
35mm
50mm
47A
C4BT Series
-40°C
85°C
-
4847983

RoHS

Each
1+₩11,646
5+₩10,149
10+₩8,652
20+₩8,033
40+₩7,414
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
18.5A
0.004ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
3530093

RoHS

Each
1+₩11,733
10+₩8,638
60+₩7,472
120+₩7,126
540+₩6,579
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
172A
14.8A
5300µohm
-
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
4177946

RoHS

Each
1+₩19,246
5+₩16,893
10+₩14,540
25+₩13,698
50+₩12,856
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177959

RoHS

Each
1+₩20,441
3+₩18,920
5+₩17,399
10+₩15,878
20+₩14,964
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
-
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177957

RoHS

Each
1+₩22,859
5+₩20,095
10+₩17,331
20+₩16,185
40+₩15,039
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3296218

RoHS

Each
1+₩14,319
10+₩12,529
25+₩10,382
50+₩9,308
100+₩8,592
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
230V
450V
-
PC Pin
37.5mm
20V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
3106547

RoHS

Each
1+₩8,685
5+₩7,088
10+₩6,065
20+₩5,599
40+₩5,204
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
-
600A
-
7000µohm
-
42.5mm
28mm
37mm
-
MP HDPB Series
-40°C
85°C
-
2709775

RoHS

Each
1+₩15,935
10+₩12,178
64+₩10,494
128+₩10,049
512+₩9,387
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
22mm
-
-
C4AE Series
-40°C
85°C
-
2664838

RoHS

Each
1+₩22,365
36+₩14,922
72+₩14,624
108+₩14,326
504+₩14,027
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
3100µohm
-
42.5mm
28mm
37mm
-
0
-40°C
85°C
-
3289327

RoHS

Each
1+₩22,053
5+₩19,635
10+₩17,216
20+₩16,257
40+₩15,298
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
700A
14A
5000µohm
-
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
2805925

RoHS

Each
1+₩13,906
5+₩12,215
10+₩10,523
25+₩9,854
50+₩9,185
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
2846448

RoHS

Each
1+₩9,415
10+₩6,924
58+₩5,874
116+₩5,557
522+₩5,446
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
-
42mm
20mm
40mm
-
0
-55°C
105°C
AEC-Q200
3597475

RoHS

Each
1+₩18,268
27+₩13,560
54+₩12,639
108+₩12,035
513+₩11,430
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
460A
18.5A
6300µohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846450

RoHS

Each
1+₩13,028
36+₩9,271
72+₩8,523
108+₩7,774
504+₩7,619
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
321A
21.2A
3900µohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3678004

RoHS

Each
1+₩14,625
10+₩10,567
60+₩9,242
120+₩8,724
540+₩8,386
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
14.8A
5800µohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2936262

RoHS

Each
1+₩24,931
27+₩18,094
54+₩17,288
108+₩15,546
513+₩15,236
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
52.5mm
37V/µs
0
29A
2200µohm
-
57.5mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
3678028

RoHS

Each
1+₩20,254
27+₩14,510
54+₩13,834
108+₩13,273
513+₩13,157
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
400A
18.3A
7200µohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3494953

RoHS

Each
1+₩32,863
3+₩28,799
5+₩24,735
10+₩20,671
20+₩18,944
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
3649883

RoHS

Each
1+₩15,417
10+₩11,804
50+₩11,654
200+₩11,504
400+₩11,354
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
37.5mm
30V/µs
-
20A
2300µohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
AEC-Q200
3932264

RoHS

Each
1+₩17,015
3+₩15,941
5+₩14,866
10+₩13,791
20+₩13,223
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
-
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4177958

RoHS

Each
1+₩22,859
5+₩20,095
10+₩17,331
20+₩16,185
40+₩15,039
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
4177960

RoHS

Each
1+₩23,421
3+₩21,531
5+₩19,641
10+₩17,750
20+₩16,778
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
-
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
-
4457435

RoHS

Each
1+₩40,204
10+₩35,178
25+₩29,148
50+₩26,133
100+₩24,122
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
90개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account