0
0 개 품목₩0

260µF Power Film Capacitors :

2개 제품을 찾았습니다.
Find a huge range of 260µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kyocera Avx

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4575176

RoHS

Each
1+₩868,009
5+₩759,508
10+₩629,306
Metallized PP
-
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
Screw
50mm
2.97kA
90A
2800µohm
116mm
340mm
FFLK Series
-40°C
95°C
4629233

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩470,852
5+₩461,439
10+₩452,013
25+₩442,601
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
Screw
50mm
2.97kA
90A
0.0028ohm
116mm
340mm
FFLK Series
-40°C
95°C
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account