0
0 개 품목₩0

300µF Power Film Capacitors :

8개 제품을 찾았습니다.
Find a huge range of 300µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176446

RoHS

Each
1+₩231,556
5+₩209,604
10+₩188,412
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
4226481

RoHS

Each
1+₩99,096
3+₩96,902
5+₩94,708
10+₩92,514
20+₩90,319
가격 더 알아보기
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
Screw
45mm
-
-
60A
1200µohm
85mm
65mm
-
B25631B Series
-40°C
85°C
4176442

RoHS

Each
1+₩194,458
5+₩193,048
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
2664793

RoHS

Each
1+₩322,536
5+₩275,120
10+₩244,352
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
-
1900µohm
85mm
247mm
60A
C44P Series
-25°C
70°C
3932737

RoHS

Each
1+₩82,519
5+₩81,741
10+₩80,963
20+₩80,184
40+₩79,406
가격 더 알아보기
-
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
Screw
32mm
-
2.6kA
65A
2600µohm
85mm
135mm
-
B25690 Series
-40°C
85°C
3287703

RoHS

Each
1+₩202,398
5+₩183,427
10+₩164,455
50+₩154,733
100+₩151,639
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
Screw
32mm
12V/µs
3.505kA
-
3200µohm
85mm
268.5mm
60A
C44U-M Series
-40°C
85°C
2985096

RoHS

Each
1+₩139,953
9+₩116,066
18+₩110,622
54+₩105,178
108+₩102,893
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
3287691

RoHS

Each
1+₩166,267
8+₩154,552
12+₩142,837
52+₩139,981
100+₩137,124
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
133mm
65A
C44U-M Series
-40°C
85°C
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account