0
0 개 품목₩0

4.7µF Power Film Capacitors :

67개 제품을 찾았습니다.
Find a huge range of 4.7µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, TDK, Vishay & Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2728560

RoHS

Each
1+₩7,241
50+₩4,434
100+₩4,046
250+₩3,944
500+₩3,842
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13.5A
6000µohm
-
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2112769

RoHS

Each
1+₩5,327
5+₩4,557
10+₩3,787
25+₩3,478
50+₩3,168
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
7500µohm
-
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
4913778

RoHS

Each
1+₩3,807
5+₩3,163
10+₩2,764
20+₩2,535
40+₩2,335
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913696

RoHS

Each
1+₩2,941
10+₩2,443
25+₩2,135
50+₩1,958
100+₩1,803
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0112ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913771

RoHS

Each
1+₩3,848
5+₩3,196
10+₩2,794
20+₩2,562
40+₩2,360
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913757

RoHS

Each
1+₩3,736
3+₩3,103
5+₩2,712
10+₩2,487
20+₩2,291
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913716

RoHS

Each
1+₩4,141
3+₩3,439
5+₩3,006
10+₩2,757
20+₩2,539
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.9A
0.0101ohm
-
31mm
19mm
30mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913727

RoHS

Each
1+₩4,263
5+₩3,541
10+₩3,095
20+₩2,838
40+₩2,614
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.9A
0.0101ohm
-
31mm
19mm
30mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913805

RoHS

Each
1+₩4,239
5+₩3,521
10+₩3,078
20+₩2,822
40+₩2,599
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913765

RoHS

Each
1+₩3,699
3+₩3,072
5+₩2,685
10+₩2,463
20+₩2,268
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913795

RoHS

Each
1+₩4,076
3+₩3,386
5+₩2,959
10+₩2,714
20+₩2,499
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913813

RoHS

Each
1+₩4,195
3+₩3,484
5+₩3,046
10+₩2,793
20+₩2,572
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913676

RoHS

Each
1+₩2,852
3+₩2,369
5+₩2,071
10+₩1,899
20+₩1,749
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0112ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913787

RoHS

Each
1+₩4,117
3+₩3,419
5+₩2,989
10+₩2,741
20+₩2,524
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4177898

RoHS

Each
1+₩9,300
10+₩6,752
25+₩6,349
50+₩5,946
100+₩5,255
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
3106511

RoHS

Each
1+₩2,425
5+₩1,735
10+₩1,516
20+₩1,279
40+₩1,179
가격 더 알아보기
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
MP HMEF Series
-40°C
105°C
-
2946244

RoHS

Each
1+₩7,284
50+₩4,550
100+₩4,017
250+₩3,808
1000+₩3,598
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
5800µohm
-
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
3597230

RoHS

Each
1+₩7,414
5+₩6,385
10+₩5,355
20+₩4,737
40+₩4,118
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3106542

RoHS

Each
1+₩20,959
2+₩17,162
3+₩15,414
5+₩14,361
10+₩13,422
가격 더 알아보기
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
57.5mm
45mm
55mm
MP HAPB Series
-40°C
85°C
-
1413920

RoHS

Each
1+₩13,200
10+₩9,976
50+₩8,681
200+₩8,306
400+₩8,292
가격 더 알아보기
Metallized PP
Axial Leaded
4.7µF
± 5%
-
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
-
41.5mm
-
-
MKP1839 Series
-55°C
100°C
-
1438474

RoHS

Each
1+₩9,347
5+₩7,735
10+₩7,072
20+₩6,737
Metallized PP
Axial Leaded
4.7µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
45mm
-
-
-
FP-CA-AU Series
-40°C
85°C
-
1413877

RoHS

Each
1+₩15,461
5+₩13,050
10+₩10,638
20+₩9,204
40+₩7,770
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
-
41mm
18mm
32.5mm
MKP1840M Series
-55°C
100°C
-
3227768

RoHS

Each
1+₩5,485
5+₩4,615
10+₩3,744
20+₩3,404
40+₩3,063
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
3528778

RoHS

Each
1+₩10,063
36+₩7,140
72+₩6,759
108+₩6,378
504+₩5,514
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
2946246

RoHS

Each
5+₩5,298
50+₩3,125
250+₩3,030
500+₩2,934
1500+₩2,839
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
7200µohm
-
31.5mm
15mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
67개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account