0
0 개 품목₩0

42µF Power Film Capacitors :

3개 제품을 찾았습니다.
Find a huge range of 42µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro & Kemet

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528776

RoHS

Each
1+₩29,163
18+₩22,315
54+₩18,034
108+₩17,371
252+₩17,024
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
3463173

RoHS

Each
1+₩91,836
2+₩78,181
3+₩72,332
5+₩70,893
10+₩69,454
가격 더 알아보기
Metallized PP
Can
42µF
± 10%
DC Link
Panel Mount
-
1.6kV
-
Screw
45mm
-
-
59A
85mm
-
-
-
MP SD Series
-40°C
105°C
-
3463172

RoHS

Each
1+₩91,836
2+₩78,181
3+₩72,332
5+₩70,893
10+₩69,454
가격 더 알아보기
Metallized PP
Can
42µF
± 10%
DC Link
Panel Mount
-
1.6kV
-
Screw
45mm
-
-
59A
85mm
-
-
-
MP SD Series
-40°C
105°C
-
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account