0
0 개 품목₩0

4700pF Power Film Capacitors :

58개 제품을 찾았습니다.
Find a huge range of 4700pF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: TDK, Kemet, Vishay, Wima & LCR Components

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1413939

RoHS

Each
1+₩6,017
10+₩4,291
50+₩3,599
200+₩3,384
400+₩3,118
가격 더 알아보기
Metallized PP
Axial Leaded
4700pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
-
-
-
-
8mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
1200789

RoHS

Each
10+₩1,274
100+₩1,172
500+₩970
1000+₩922
2880+₩882
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1890183

RoHS

Each
1+₩1,038
100+₩643
500+₩520
1000+₩440
2500+₩432
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
FKS2 Series
-55°C
100°C
-
4457288

RoHS

Each
10+₩437
100+₩395
500+₩324
2500+₩272
4000+₩267
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
-
13mm
6mm
12mm
-
B32671L Series
-55°C
125°C
AEC-Q200
2446332

RoHS

Each
10+₩593
100+₩539
500+₩447
1000+₩417
2000+₩382
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
45A
1.4A
0.1693ohm
-
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
1413950

RoHS

Each
1+₩5,169
50+₩3,038
100+₩2,851
250+₩2,693
500+₩2,534
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
-
-
-
-
5.5mm
5.5mm
7mm
-
KP1830 Series
-
100°C
-
1005995

RoHS

Each
10+₩408
100+₩355
500+₩287
1000+₩266
2500+₩245
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
FKS2 Series
-55°C
100°C
-
1215561

RoHS

Each
1+₩6,709
5+₩5,766
10+₩4,823
25+₩4,449
50+₩4,074
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
SMPS, Pulse
Through Hole
-
2kV
-
Radial Leaded
22.5mm
-
-
-
-
-
26mm
6mm
12mm
-
MKP378 Series
-
85°C
-
2495984

RoHS

Each
10+₩793
50+₩710
100+₩626
500+₩539
1500+₩455
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
-
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2797862

RoHS

Each
10+₩520
100+₩471
500+₩387
2500+₩329
4000+₩324
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3518977

RoHS

Each
10+₩759
100+₩693
500+₩581
1000+₩546
2000+₩528
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
9520309

RoHS

Each
1+₩2,882
50+₩1,530
100+₩1,504
250+₩1,475
Metallized PP
Axial Leaded
4700pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
9mm
20.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
3519040

RoHS

Each
10+₩423
100+₩381
500+₩312
2500+₩299
4000+₩285
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
9mm
-
B32671L Series
-55°C
125°C
AEC-Q200
1200772

RoHS

Each
10+₩539
100+₩489
500+₩404
2500+₩343
4000+₩337
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
-
18mm
6mm
11mm
-
B32652 Series
-55°C
110°C
AEC-Q200
9751270

RoHS

Each
10+₩675
100+₩520
500+₩475
1000+₩472
2000+₩462
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
17.5mm
18mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1166108

RoHS

Each
1+₩4,279
10+₩3,851
50+₩3,624
200+₩3,366
400+₩3,138
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6.5mm
19.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
1166097

RoHS

Each
1+₩3,599
10+₩2,491
50+₩2,419
200+₩2,189
400+₩1,628
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6mm
19mm
-
KP/MKP 375 Series
-55°C
105°C
-
2468919

RoHS

Each
10+₩576
100+₩522
500+₩463
2500+₩391
4000+₩382
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
2468957

RoHS

Each
10+₩503
100+₩439
500+₩375
2500+₩317
4000+₩313
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
-
13mm
4mm
9mm
-
B32621 Series
-55°C
105°C
-
2468944

RoHS

Each
10+₩541
100+₩466
500+₩388
2500+₩332
4000+₩330
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
140V
250V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
9mm
-
B32621 Series
-55°C
105°C
-
2496026

RoHS

Each
10+₩842
50+₩777
100+₩712
500+₩647
1500+₩561
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
-
18mm
4mm
10mm
-
0
-55°C
105°C
AEC-Q200
2468983

RoHS

Each
10+₩413
100+₩373
500+₩303
2500+₩254
4000+₩249
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
9mm
-
B32671L Series
-55°C
125°C
AEC-Q200
2835703

RoHS

Each
10+₩696
50+₩666
100+₩636
500+₩546
1800+₩463
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
-
13mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
3254708

RoHS

Each
10+₩549
100+₩441
500+₩392
1000+₩376
2000+₩360
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254710

RoHS

Each
10+₩515
100+₩466
500+₩417
1000+₩379
2000+₩341
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
58개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account