5600pF Power Film Capacitors :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
(1)
(2)
Capacitance
=5600pF
1
(1)
(7)
(1)
(4)
(1)
(1)
(8)
(1)
Dielectric Type
(6)
(6)
Capacitor Case / Package
(12)
Capacitance Tolerance
(12)
Typical Applications
(1)
(8)
(1)
Capacitor Mounting
(12)
Voltage(AC)
(2)
(1)
(1)
(2)
(2)
(3)
(1)
Voltage(DC)
(1)
(1)
(2)
(1)
(2)
(4)
(1)
Humidity Rating
(12)
Capacitor Terminals
(3)
(9)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩7,529 10+₩5,442 25+₩5,025 50+₩4,607 100+₩4,074 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | 26mm | 7mm | 16.5mm | - | MMKP383 Series | 55°C | 105°C | - | ||||||
Each | 1+₩5,758 10+₩4,147 50+₩2,491 100+₩2,045 200+₩1,757 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 7mm | 20mm | - | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
Each | 10+₩695 50+₩663 100+₩631 500+₩524 1200+₩483 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 36A | 1.7A | 0.114ohm | 13mm | 6mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,374 50+₩1,266 100+₩1,158 810+₩747 1610+₩733 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 25A | 2A | 0.114ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩636 50+₩607 100+₩577 500+₩479 1500+₩413 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 34A | 1.6A | 0.114ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩853 50+₩735 100+₩616 900+₩471 1800+₩451 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 53A | 1.59A | 0.1421ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩756 100+₩517 500+₩422 1000+₩390 2000+₩353 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 34A | 1.53A | 0.1421ohm | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩709 50+₩678 100+₩647 900+₩536 1800+₩526 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 53A | - | 0.114ohm | 18mm | 6mm | 12mm | 1.56A | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩492 100+₩443 500+₩417 1500+₩387 3000+₩380 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | 0 | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 10A | - | 0.11368ohm | 10mm | 3mm | 8mm | 900mA | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩426 100+₩384 500+₩314 2500+₩263 4000+₩258 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | - | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | 13mm | 5mm | 11mm | - | B32671L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩546 100+₩410 500+₩352 1500+₩287 3000+₩285 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 34A | 1.43A | 0.1421ohm | 13mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩758 100+₩518 500+₩423 1800+₩353 3600+₩342 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | 13mm | 4mm | 9mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||