0
0 개 품목₩0

590µF Power Film Capacitors :

3개 제품을 찾았습니다.
Find a huge range of 590µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kyocera Avx & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4629232

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩283,199
10+₩268,452
25+₩253,691
50+₩252,945
100+₩252,199
Metallized PP
Can
590µF
± 10%
DC Filter
Stud Mount - M12
1.5kV
-
Screw
50mm
3.3kA
85A
0.0028ohm
116mm
180mm
FFLK Series
-40°C
95°C
4575175

RoHS

Each
1+₩685,269
5+₩599,611
10+₩496,820
Metallized PP
-
590µF
± 10%
DC Filter
Stud Mount - M12
1.5kV
-
Screw
50mm
3.3kA
85A
2800µohm
116mm
180mm
FFLK Series
-40°C
95°C
5109337

RoHS

Each
1+₩606,141
5+₩472,355
10+₩421,227
Metallized PP
Radial Can
590µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1kV
GRADE II (Test Condition A)
Screw
32mm
5.8kA
110A
620µohm
100mm
146mm
B25697H - MKP DC High Frequency
-40°C
85°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account