0
0 개 품목₩0

66µF Power Film Capacitors :

4개 제품을 찾았습니다.
Find a huge range of 66µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: TDK, Kemet & Panasonic

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3339334

RoHS

Each
1+₩27,036
5+₩23,657
10+₩19,601
25+₩17,574
50+₩16,222
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
-
450V
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
-
32.5mm
90mm
24mm
-
EZPE Series
-40°C
85°C
-
4916894

RoHS

Each
1+₩42,856
24+₩33,758
72+₩29,934
120+₩27,583
264+₩26,115
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
30V/µs
1.98kA
36.2A
0.0018ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3649225

RoHS

Each
1+₩25,133
5+₩22,400
10+₩19,666
25+₩18,563
50+₩17,460
가격 더 알아보기
Metallized PP
Can
66µF
± 10%
DC Link
Through Hole
-
1.3kV
PC Pin
-
-
1.65kA
23A
5000µohm
50mm
-
-
120mm
-
B32320I Series
-40°C
105°C
-
4872069

RoHS

Each
1+₩87,893
2+₩64,866
3+₩61,620
5+₩56,172
10+₩49,528
가격 더 알아보기
Metallized PP
Can
66µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
-
63.5mm
-
-
105mm
3.3kvar @ 50Hz; 4kvar @ 60Hz
PhiCap B32340C Series
-25°C
55°C
-
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account