0
0 개 품목₩0

6µF Power Film Capacitors :

46개 제품을 찾았습니다.
Find a huge range of 6µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Kemet, TDK & Multicomp

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3642725

RoHS

Each
1+₩5,169
5+₩4,413
10+₩3,657
25+₩3,348
50+₩3,038
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3373078

RoHS

Each
1+₩10,720
10+₩7,898
25+₩7,339
50+₩6,779
100+₩6,000
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3597258

RoHS

Each
1+₩6,133
5+₩5,255
10+₩4,377
25+₩4,032
50+₩3,686
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2664861

RoHS

Each
1+₩48,769
5+₩45,077
10+₩41,384
60+₩39,744
120+₩38,376
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Screw
22.3mm
60V/µs
360A
-
5000µohm
45mm
-
-
80mm
18A
C44A Series
-40°C
85°C
-
2797887

RoHS

Each
1+₩7,054
50+₩4,348
100+₩4,003
250+₩3,876
500+₩3,749
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
-
31.5mm
21mm
31mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3642747

RoHS

Each
1+₩5,385
10+₩3,779
25+₩3,463
50+₩3,146
100+₩2,742
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678057

RoHS

Each
1+₩6,357
10+₩5,036
72+₩4,469
144+₩4,134
504+₩3,929
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3530124

RoHS

Each
1+₩9,587
10+₩7,068
60+₩5,975
120+₩5,687
540+₩5,574
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
-
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
3678053

RoHS

Each
1+₩7,616
10+₩5,499
88+₩4,232
176+₩4,139
528+₩4,046
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
-
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3372995

RoHS

Each
1+₩10,552
10+₩7,831
25+₩7,292
50+₩6,752
100+₩6,003
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4049112

RoHS

Each
1+₩7,687
10+₩5,514
58+₩4,953
116+₩4,593
522+₩4,502
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4177902

RoHS

Each
1+₩10,019
10+₩7,357
25+₩6,904
50+₩6,450
100+₩5,716
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4457478

RoHS

Each
10+₩3,294
100+₩2,567
500+₩2,290
1000+₩2,174
2100+₩2,071
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
-
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
4049138

RoHS

Each
1+₩18,527
23+₩13,992
69+₩12,366
115+₩11,085
506+₩10,451
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4177901

RoHS

Each
1+₩10,019
10+₩7,357
25+₩6,904
50+₩6,450
100+₩5,442
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4457498

RoHS

Each
1+₩7,327
50+₩6,411
100+₩5,313
250+₩4,763
500+₩4,397
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
8A
0.0172ohm
-
42mm
18mm
32.5mm
-
B32776YZ Series
-40°C
105°C
-
4457409

RoHS

Each
5+₩12,006
50+₩9,429
250+₩9,199
500+₩7,369
1000+₩5,538
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
10.5A
4600µohm
-
31.5mm
18mm
33mm
-
B32754 Series
-40°C
105°C
-
4457429

RoHS

Each
1+₩12,241
50+₩9,539
100+₩8,507
250+₩8,077
500+₩7,696
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
15A
3400µohm
-
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
4913729

RoHS

Each
1+₩4,664
5+₩3,874
10+₩3,386
20+₩3,105
40+₩2,860
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.8A
0.0061ohm
-
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
105°C
AEC-Q200
4903991

RoHS

Each
1+₩8,848
5+₩7,963
10+₩7,491
20+₩6,960
40+₩6,489
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
480A
8.5A
0.01ohm
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4847879

RoHS

Each
1+₩4,694
5+₩4,090
10+₩3,485
25+₩3,247
50+₩3,009
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847868

RoHS

Each
1+₩9,185
5+₩7,818
10+₩6,450
25+₩6,004
50+₩5,557
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847877

RoHS

Each
1+₩3,850
5+₩3,150
10+₩2,755
25+₩2,550
50+₩2,381
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
-
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
4824939

RoHS

Each
1+₩5,615
10+₩4,291
50+₩3,830
200+₩3,412
400+₩3,132
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4847865

RoHS

Each
1+₩6,191
5+₩5,327
10+₩4,463
20+₩4,262
40+₩4,061
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
46개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account