0
0 개 품목₩0

700µF Power Film Capacitors :

5개 제품을 찾았습니다.
Find a huge range of 700µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176444

RoHS

Each
1+₩837,452
5+₩659,672
10+₩584,938
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
0
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
3287668

RoHS

Each
1+₩346,628
5+₩273,043
10+₩242,111
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
5.11kA
-
1700µohm
116mm
153mm
74A
C44U-M Series
-40°C
85°C
3760233

RoHS

Each
1+₩377,125
5+₩369,583
10+₩362,040
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
1250µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
4928030

RoHS

Each
1+₩253,085
5+₩187,152
10+₩166,300
20+₩161,611
40+₩151,316
가격 더 알아보기
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
5.7kA
-
900µohm
85mm
151mm
-
MKP DC High Density Series
-40°C
85°C
3287652

RoHS

Each
1+₩151,080
5+₩140,719
10+₩130,357
50+₩127,750
100+₩125,143
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
32mm
10V/µs
6.775kA
-
1300µohm
85mm
178.5mm
77A
C44U-M Series
-40°C
85°C
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account