0
0 개 품목₩0

75µF Power Film Capacitors :

17개 제품을 찾았습니다.
Find a huge range of 75µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Wurth Elektronik, Multicomp Pro & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106544

RoHS

Each
1+₩15,433
3+₩12,632
5+₩11,335
10+₩10,564
20+₩9,888
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
4137588

RoHS

Each
1+₩36,678
3+₩34,735
5+₩32,791
10+₩28,127
20+₩26,705
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
-
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
4144029

RoHS

Each
1+₩71,425
5+₩63,141
16+₩54,857
64+₩51,331
112+₩50,305
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
5000µohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
4144019

RoHS

Each
1+₩140,784
9+₩126,706
18+₩119,198
54+₩110,750
108+₩108,535
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
C44A Series
-40°C
85°C
-
4137585

RoHS

Each
1+₩29,898
3+₩27,682
5+₩25,465
10+₩24,672
20+₩23,878
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
-
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
4654980

RoHS

Each
1+₩62,622
2+₩59,562
3+₩56,502
5+₩53,442
10+₩50,382
가격 더 알아보기
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4916893

RoHS

Each
1+₩41,222
23+₩32,658
69+₩28,975
115+₩26,804
253+₩25,475
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2664798

RoHS

Each
1+₩34,749
27+₩31,274
54+₩29,420
108+₩27,335
270+₩26,789
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
30mm
-
-
C4AE Series
-40°C
85°C
-
2664841

RoHS

Each
1+₩49,819
5+₩44,213
23+₩38,606
69+₩36,490
115+₩35,713
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
2846471

RoHS

Each
1+₩22,844
23+₩16,641
69+₩15,461
115+₩15,028
506+₩14,079
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3373031

RoHS

Each
1+₩42,645
5+₩37,314
10+₩30,918
20+₩27,719
40+₩25,587
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372961

RoHS

Each
1+₩29,250
3+₩27,254
5+₩25,258
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3678000

RoHS

Each
1+₩34,374
23+₩26,631
69+₩24,327
115+₩22,399
253+₩21,952
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
1.125kA
28.7A
3400µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373042

RoHS

Each
1+₩29,250
3+₩27,254
5+₩25,258
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372949

RoHS

Each
1+₩40,331
5+₩35,289
10+₩29,240
20+₩26,216
40+₩24,199
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
4049101

RoHS

Each
1+₩33,813
18+₩26,198
54+₩23,996
108+₩23,378
252+₩22,759
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
600A
31.8A
3100µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4706588

RoHS

Each
1+₩311,666
5+₩305,433
10+₩299,200
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
1400µohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account