0
0 개 품목₩0

90µF Power Film Capacitors :

17개 제품을 찾았습니다.
Find a huge range of 90µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Multicomp Pro, Panasonic & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332224

RoHS

Each
1+₩21,089
2+₩19,689
3+₩18,289
5+₩16,889
10+₩15,489
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.8kA
31.4A
3300µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
3597457

RoHS

Each
1+₩31,510
30+₩23,723
60+₩22,384
120+₩21,937
270+₩21,489
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
1700µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463196

RoHS

Each
1+₩44,925
2+₩39,625
3+₩36,711
5+₩32,933
10+₩31,805
가격 더 알아보기
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
750V
-
PC Pin
-
23V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
3678049

RoHS

Each
1+₩34,490
27+₩26,716
54+₩22,355
108+₩21,592
270+₩21,161
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.35kA
26.1A
3200µohm
-
57.5mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4457519

RoHS

Each
1+₩41,282
10+₩32,171
25+₩28,689
50+₩27,239
100+₩25,954
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4176445

RoHS

Each
1+₩142,922
5+₩129,535
10+₩116,148
50+₩109,282
100+₩107,097
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
0
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
4848067

RoHS

Each
1+₩27,436
5+₩24,126
10+₩20,815
20+₩20,053
40+₩19,290
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848066

RoHS

Each
1+₩26,975
5+₩23,716
10+₩20,456
20+₩19,708
40+₩18,959
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848065

RoHS

Each
1+₩28,127
5+₩24,730
10+₩21,333
20+₩20,551
40+₩19,769
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848064

RoHS

Each
1+₩27,667
5+₩24,321
10+₩20,974
20+₩20,207
40+₩19,439
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
90µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
2846472

RoHS

Each
1+₩23,809
30+₩17,173
60+₩16,425
120+₩15,821
510+₩15,353
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
585A
35.1A
1700µohm
-
42mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3287696

RoHS

Each
1+₩114,911
5+₩101,942
10+₩88,972
50+₩81,099
100+₩79,198
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
2800µohm
85mm
-
-
99.5mm
38A
C44U-M Series
-40°C
85°C
-
3770010

RoHS

Each
1+₩119,056
3+₩114,565
5+₩110,074
10+₩105,583
20+₩101,092
가격 더 알아보기
-
Can
90µF
± 10%
DC Link
Panel Mount
900V
-
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
-
-
50mm
-
B25632E Series
-40°C
85°C
-
3372964

RoHS

Each
1+₩32,891
3+₩31,001
5+₩29,111
10+₩27,220
20+₩25,284
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
3373045

RoHS

Each
1+₩43,879
3+₩38,394
5+₩31,812
10+₩28,522
20+₩26,328
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3463193

RoHS

Each
1+₩42,313
2+₩37,331
3+₩34,587
5+₩31,016
10+₩29,963
가격 더 알아보기
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
800V
-
PC Pin
-
27V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
3677993

RoHS

Each
1+₩38,564
30+₩29,869
60+₩27,364
120+₩23,895
270+₩23,418
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
-
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account