0
0 개 품목₩0

910µF Power Film Capacitors :

2개 제품을 찾았습니다.
Find a huge range of 910µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760216

RoHS

Each
1+₩212,478
5+₩208,229
10+₩203,979
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
131mm
C44U-M Series
-40°C
85°C
4176437

RoHS

Each
1+₩340,396
5+₩333,589
10+₩326,781
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
C44U-T Series
-40°C
85°C
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account