0
0 개 품목₩0

950µF Power Film Capacitors :

3개 제품을 찾았습니다.
Find a huge range of 950µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3760228

RoHS

Each
1+₩290,765
5+₩284,950
10+₩279,135
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
1150µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
3287682

RoHS

Each
1+₩459,863
5+₩364,325
10+₩323,242
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
9V/µs
8.325kA
-
1800µohm
116mm
273mm
96A
C44U-M Series
-40°C
85°C
4928033

RoHS

Each
1+₩292,880
2+₩228,236
3+₩203,532
5+₩193,245
10+₩184,130
가격 더 알아보기
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
7.7kA
-
810µohm
100mm
154mm
-
MKP DC High Density Series
-40°C
85°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account