0
0 개 품목₩0

Radial Can Power Film Capacitors :

6개 제품을 찾았습니다.
Find a huge range of Radial Can Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3932736

RoHS

Each
1+₩184,622
5+₩180,930
10+₩177,238
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
3932733

RoHS

Each
1+₩271,347
5+₩265,921
10+₩260,494
-
Radial Can
1900µF
± 10%
DC Link
Stud Mount - M12
900V
0
Screw
50mm
11kA
80A
1200µohm
116mm
229mm
B25680 Series
-40°C
75°C
4153225

RoHS

Each
1+₩165,320
5+₩144,655
10+₩119,857
20+₩107,458
40+₩99,192
가격 더 알아보기
-
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
0
Screw
32mm
2.9kA
63A
0
85mm
136mm
B25680 Series
-40°C
85°C
5109337

RoHS

Each
1+₩606,141
5+₩472,355
10+₩421,227
Metallized PP
Radial Can
590µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1kV
GRADE II (Test Condition A)
Screw
32mm
5.8kA
110A
620µohm
100mm
146mm
B25697H - MKP DC High Frequency
-40°C
85°C
5109339

RoHS

Each
1+₩531,238
5+₩413,984
10+₩369,174
Metallized PP
Radial Can
430µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1.3kV
GRADE II (Test Condition A)
Screw
32mm
5.9kA
98A
850µohm
100mm
176mm
B25697H - MKP DC High Frequency
-40°C
85°C
5109338

RoHS

Each
1+₩759,336
5+₩591,737
10+₩527,686
Metallized PP
Radial Can
1130µF
± 10%
DC Link, High Frequency
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
6.5kA
106A
750µohm
100mm
206mm
B25697H - MKP DC High Frequency
-40°C
85°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account