0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4923541

RoHS

Each
1+₩266,834
9+₩210,189
18+₩186,377
54+₩171,738
108+₩162,601
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M10
440V
1kV
Screw
20V/µs
55A
0.002ohm
75mm
-
-
247mm
C44P Series
-20°C
70°C
4813732

RoHS

Each
1+₩1,956,702
5+₩1,847,360
10+₩1,619,640
Metallized PP
-
1350µF
± 10%
DC Filter
Stud Mount - M10
-
2000V
Screw
-
155A
810µohm
-
176mm
166mm
262.5mm
FFPP Series
-40°C
85°C
4813731

RoHS

Each
1+₩1,613,456
5+₩1,581,187
10+₩1,548,918
Metallized PP
-
5300µF
± 10%
DC Filter
Stud Mount - M10
-
1000V
Screw
-
100A
470µohm
-
176mm
166mm
262.5mm
FFPP Series
-40°C
85°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account