0
0 개 품목₩0

Power Film Capacitors :

258개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3105444

RoHS

Each
1+₩409,191
5+₩334,739
10+₩292,761
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
-
-
-
84.4mm
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3106566

RoHS

Each
1+₩30,218
2+₩25,606
3+₩23,417
5+₩20,133
10+₩19,308
가격 더 알아보기
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
140mm
-
-
MP HDAT Series
-40°C
85°C
3872595

RoHS

Each
1+₩92,231
2+₩90,204
3+₩88,177
5+₩86,149
10+₩84,122
가격 더 알아보기
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
-
17.4A
-
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
3287675

RoHS

Each
1+₩127,836
5+₩117,163
10+₩106,490
50+₩104,361
100+₩102,231
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
3000µohm
85mm
134.5mm
42A
-
C44U-M Series
-40°C
85°C
3760218

RoHS

Each
1+₩392,229
5+₩376,741
10+₩361,253
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
1170µohm
136mm
282mm
-
-
C44U-M Series
-40°C
85°C
3106567

RoHS

Each
1+₩34,919
2+₩30,810
3+₩28,531
5+₩25,588
10+₩24,727
가격 더 알아보기
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
5600µohm
76mm
140mm
-
-
MP HDAT Series
-40°C
85°C
3105440

RoHS

Each
1+₩448,655
5+₩367,022
10+₩320,996
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
-
-
-
84.4mm
265mm
-
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3678112

RoHS

Each
1+₩62,381
5+₩56,142
16+₩52,816
64+₩49,073
112+₩45,745
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
101mm
25A
-
C44A Series
-40°C
85°C
3760214

RoHS

Each
1+₩535,064
5+₩507,607
10+₩480,149
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
347mm
-
-
C44U-M Series
-40°C
85°C
3760230

RoHS

Each
1+₩431,339
5+₩403,983
10+₩376,626
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
1000µohm
136mm
347mm
-
-
C44U-M Series
-40°C
85°C
3287639

RoHS

Each
1+₩170,304
5+₩156,252
10+₩142,199
50+₩135,920
100+₩134,715
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
5V/µs
3.54kA
-
1200µohm
85mm
99.5mm
59A
-
C44U-M Series
-40°C
85°C
3760211

RoHS

Each
1+₩326,002
5+₩319,482
10+₩312,962
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
232mm
-
-
C44U-M Series
-40°C
85°C
3760223

RoHS

Each
1+₩384,155
5+₩360,987
10+₩337,819
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
8.4kA
100A
1350µohm
136mm
282mm
-
-
C44U-M Series
-40°C
85°C
3760221

RoHS

Each
1+₩179,709
8+₩170,856
12+₩162,002
52+₩157,527
100+₩155,645
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
131mm
-
-
C44U-M Series
-40°C
85°C
2667964

RoHS

Each
1+₩166,054
5+₩149,449
12+₩140,592
60+₩130,629
108+₩130,571
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
23A
-
75mm
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
3106565

RoHS

Each
1+₩32,443
2+₩27,526
3+₩25,211
5+₩21,497
10+₩20,564
가격 더 알아보기
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
3000µohm
76mm
140mm
-
-
MP HDAT Series
-40°C
85°C
2664791

RoHS

Each
100+₩54,956
Metallized PP
Can
8µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
-
Screw
22.3mm
250V/µs
2kA
-
3500µohm
55mm
138mm
25A
-
C44A Series
-40°C
85°C
2985121

RoHS

Each
1+₩98,567
9+₩77,980
18+₩75,804
54+₩73,627
108+₩72,155
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
3105439

RoHS

Each
1+₩435,764
5+₩356,477
10+₩311,773
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
-
-
-
84.4mm
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
2709795

RoHS

Each
1+₩161,735
5+₩142,756
10+₩123,777
50+₩123,762
100+₩122,871
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
21V/µs
2.1kA
-
1700µohm
85mm
0
60A
-
0
-
90°C
3106558

RoHS

Each
1+₩57,707
2+₩50,889
3+₩47,157
5+₩42,294
10+₩40,840
가격 더 알아보기
Metallized PP
Can
23µF
± 5%
AC Filter
Stud Mount - M12
750V
-
-
Terminal Block
-
-
-
-
2000µohm
86mm
164mm
-
-
MP APT Series
-40°C
70°C
2985117

RoHS

Each
1+₩152,275
5+₩133,889
12+₩115,502
60+₩111,691
108+₩109,458
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
197mm
-
-
C44P-R Series
-25°C
70°C
2985116

RoHS

Each
1+₩175,205
9+₩148,918
18+₩148,866
54+₩148,814
108+₩145,838
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
157mm
-
-
C44P-R Series
-25°C
70°C
3106559

RoHS

Each
1+₩67,092
2+₩53,257
3+₩49,346
5+₩44,250
10+₩42,742
가격 더 알아보기
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
640V
-
-
Terminal Block
-
-
-
-
3000µohm
76mm
164mm
-
-
MP APT Series
-40°C
70°C
3287653

RoHS

Each
1+₩385,517
5+₩305,425
10+₩270,984
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6V/µs
0
-
2000µohm
85mm
268.5mm
0
-
C44U-M Series
-40°C
85°C
258개 품목 1-25개
11 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account