0
0 개 품목₩0

Power Film Capacitors :

1,310개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106534

RoHS

Each
1+₩1,917
3+₩1,343
5+₩1,168
10+₩828
20+₩768
가격 더 알아보기
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
3106479

RoHS

Each
1+₩736
5+₩521
10+₩473
25+₩422
50+₩393
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
MP HMPP Series
-40°C
105°C
-
1791607

RoHS

Each
1+₩6,366
10+₩4,539
50+₩3,799
200+₩3,578
400+₩3,287
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3106503

RoHS

Each
1+₩244
50+₩182
100+₩153
250+₩138
500+₩128
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
MP HMEF Series
-40°C
105°C
-
2468954

RoHS

Each
10+₩583
100+₩525
500+₩433
1000+₩403
2000+₩364
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
7mm
-
B32621 Series
-55°C
105°C
-
3106499

RoHS

Each
1+₩780
5+₩554
10+₩502
20+₩447
40+₩416
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
MP HMPP Series
-40°C
105°C
-
3106507

RoHS

Each
1+₩732
10+₩548
25+₩462
50+₩418
100+₩387
가격 더 알아보기
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
7mm
14mm
-
MP HMEF Series
-40°C
105°C
-
1413881

RoHS

Each
1+₩3,767
50+₩2,097
100+₩1,955
250+₩1,829
500+₩1,703
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
MKP1840M Series
-55°C
100°C
-
1200771

RoHS

Each
5+₩1,655
50+₩836
250+₩765
500+₩644
1000+₩606
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1413914

RoHS

Each
5+₩1,955
50+₩1,095
250+₩1,022
500+₩983
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
-
5.5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2468973

RoHS

Each
10+₩693
100+₩630
500+₩527
1000+₩407
2000+₩392
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3227760

RoHS

Each
1+₩3,058
10+₩2,065
25+₩1,868
50+₩1,671
100+₩1,385
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
9751289

RoHS

Each
1+₩1,144
10+₩604
50+₩580
200+₩563
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
15mm
26.5mm
15mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3106465

RoHS

Each
1+₩1,053
5+₩787
10+₩663
25+₩552
50+₩512
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
6.5mm
13.5mm
-
MP HMPP Series
-40°C
105°C
-
1200803

RoHS

Each
1+₩3,042
10+₩2,065
50+₩1,671
100+₩1,544
200+₩1,441
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3106518

RoHS

Each
1+₩286
10+₩213
50+₩181
200+₩164
400+₩152
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5.5mm
10mm
-
MP HMEF Series
-40°C
105°C
-
3760687

RoHS

Each
1+₩3,687
10+₩2,581
25+₩2,411
50+₩2,241
100+₩1,957
가격 더 알아보기
Metallized PP
-
1.5µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
105A
-
-
-
-
-
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
3760681

RoHS

Each
1+₩15,772
10+₩14,370
Metallized PP
Radial Box - 4 Pin
-
-
-
Through Hole
-
-
-
PC Pin
-
-
-
27.5A
-
-
57.5mm
35mm
-
-
C4AQ-P Series
-
125°C
AEC-Q200
3106489

RoHS

Each
1+₩174
10+₩130
50+₩109
100+₩99
200+₩92
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
5mm
10.5mm
-
MP HMPP Series
-40°C
105°C
-
1385571

RoHS

Each
1+₩24,204
10+₩20,019
50+₩17,525
100+₩13,013
200+₩12,156
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
980V/µs
-
-
-
21mm
44mm
-
-
-
MKP1845 Series
-55°C
100°C
-
4069448

RoHS

Each
1+₩3,720
10+₩2,569
50+₩2,223
256+₩1,955
512+₩1,687
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
1890240

RoHS

Each
1+₩3,131
50+₩1,752
100+₩1,585
250+₩1,197
1000+₩1,126
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
400V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
9mm
19mm
-
MKP1 Series
-55°C
100°C
AEC-Q200
1890238

RoHS

Each
10+₩869
100+₩687
500+₩609
1000+₩475
2400+₩462
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
400V
-
PC Pin
15mm
-
-
-
-
-
18mm
7mm
14mm
-
MKP1 Series
-55°C
100°C
AEC-Q200
1005994

RoHS

Each
10+₩594
100+₩390
500+₩318
2500+₩236
5000+₩216
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
FKS2 Series
-55°C
100°C
-
1890286

RoHS

Each
10+₩858
100+₩586
500+₩479
1000+₩354
3000+₩322
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
10mm
120V/µs
-
-
-
-
13mm
5mm
11mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
1310개 품목 1-25개
53 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account