0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3678160

RoHS

Each
1+₩65,527
10+₩51,616
50+₩45,769
104+₩42,174
312+₩39,930
가격 더 알아보기
Metallized PP
Can
0.68µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Quick Connect
10mm
500V/µs
340A
6A
9000µohm
35mm
-
-
60mm
-
0
-40°C
85°C
1384465

RoHS

Each
1+₩41,276
5+₩37,984
10+₩35,095
25+₩34,298
-
-
-
-
Motor Run
Panel Mount
480V
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
GEM III 97F6000 Series
-40°C
90°C
2317155

RoHS

Each
1+₩59,806
5+₩56,802
10+₩53,899
25+₩48,815
50+₩44,454
가격 더 알아보기
-
-
-
-
-
Panel Mount
370V
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
-
-
98.55mm
-
GEM III 97F9000 Series
-40°C
70°C
4683656

RoHS

Each
1+₩582,017
5+₩430,391
10+₩382,438
Metallized PP
Can
154µF
± 5%
Shunt Power Factor Correction, Indoor Mounting
Stud Mount - M12
440V
-
Quick Connect
-
-
-
-
-
116mm
-
-
207mm
28.1kvar @ 50Hz
B25674C Series
-40°C
60°C
4170531

RoHS

CORNELL DUBILIER
Each
1+₩18,292
10+₩15,045
25+₩14,549
50+₩14,052
100+₩13,585
가격 더 알아보기
-
-
-
-
-
-
-
-
Quick Connect
-
-
-
-
-
-
-
-
-
-
-
-40°C
-
4246793

RoHS

Each
1+₩55,638
3+₩54,526
5+₩53,413
10+₩52,300
20+₩51,187
가격 더 알아보기
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
-
63.5mm
-
-
142mm
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
4872068

RoHS

Each
1+₩76,978
2+₩56,817
3+₩53,970
5+₩49,205
10+₩43,377
가격 더 알아보기
Metallized PP
Can
50µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
-
63.5mm
-
-
105mm
2.5kvar @ 50Hz; 3kvar @ 60Hz
PhiCap B32340C Series
-25°C
55°C
4872069

RoHS

Each
1+₩87,893
2+₩64,866
3+₩61,620
5+₩56,172
10+₩49,528
가격 더 알아보기
Metallized PP
Can
66µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
-
63.5mm
-
-
105mm
3.3kvar @ 50Hz; 4kvar @ 60Hz
PhiCap B32340C Series
-25°C
55°C
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account