Power Film Capacitors :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
dv/dt Rating
=1.25kV/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(1)
(1)
(1)
(1)
Capacitance Tolerance
(4)
Typical Applications
(3)
(1)
Capacitor Mounting
(4)
Voltage(AC)
(4)
Voltage(DC)
(4)
Humidity Rating
(1)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | dv/dt Rating | Peak Current | ESR | Product Diameter | Product Length | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩9,031 10+₩6,642 50+₩5,703 100+₩5,386 500+₩5,279 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 59A | 0.0257ohm | 19mm | - | - | 7A | C4C Series | -40°C | 85°C | ||||||
Each | 1+₩13,732 10+₩10,283 50+₩8,879 100+₩8,427 500+₩8,259 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | Axial Leaded | 1.25kV/µs | 125A | 0.0128ohm | - | 44mm | - | 12A | C4C Series | -40°C | 85°C | ||||||
Each | 1+₩11,537 10+₩8,539 70+₩6,811 140+₩6,583 560+₩6,355 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.068µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 85A | 0.0183ohm | 22.5mm | - | 44mm | 9A | C4C Series | -40°C | 85°C | ||||||
Each | 1+₩14,730 10+₩10,829 50+₩9,441 100+₩8,739 500+₩8,565 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | 1.25kV/µs | 188A | 9200µohm | 32mm | - | 44mm | 12A | C4C Series | -40°C | 85°C | ||||||