0
0 개 품목₩0

Power Film Capacitors :

61개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3542127

RoHS

Each
1+₩27,272
3+₩25,040
5+₩22,808
10+₩20,575
20+₩19,795
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
3900µohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3530081

RoHS

Each
1+₩5,717
10+₩3,991
50+₩3,466
168+₩3,135
504+₩2,900
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
81A
8.6A
9100µohm
-
32mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3530082

RoHS

Each
1+₩7,733
10+₩5,634
80+₩4,599
160+₩4,330
560+₩4,060
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
144A
12.6A
5500µohm
-
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
3287675

RoHS

Each
1+₩122,631
5+₩112,393
10+₩102,154
50+₩100,111
100+₩98,068
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
3000µohm
85mm
-
-
134.5mm
42A
C44U-M Series
-40°C
85°C
-
3106523

RoHS

Each
1+₩713
5+₩514
10+₩428
25+₩359
50+₩338
가격 더 알아보기
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
-
25mm
6.5mm
15mm
-
MP HMEF Series
-40°C
105°C
-
3760204

RoHS

Each
1+₩33,582
27+₩25,297
54+₩24,303
108+₩23,902
270+₩23,039
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
5700µohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3783873

RoHS

Each
1+₩43,427
23+₩33,430
69+₩31,097
115+₩30,476
253+₩29,854
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3106525

RoHS

Each
1+₩740
5+₩533
10+₩446
25+₩372
50+₩349
가격 더 알아보기
Metallized PET
Radial
1.5µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
-
25mm
8.5mm
17mm
-
MP HMEF Series
-40°C
105°C
-
3605658

RoHS

Each
1+₩40,790
3+₩37,334
5+₩33,877
10+₩30,420
20+₩29,909
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
-
57.5mm
35mm
50mm
-
MKP1847C Series
-40°C
105°C
-
3760191

RoHS

Each
1+₩47,984
23+₩38,719
69+₩34,797
115+₩34,102
253+₩33,406
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
4000µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3287661

RoHS

Each
1+₩179,659
5+₩160,362
10+₩141,065
50+₩132,656
100+₩130,046
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
-
-
114.5mm
47A
C44U-M Series
-40°C
85°C
-
3760190

RoHS

Each
1+₩34,811
27+₩26,706
54+₩26,692
108+₩26,526
270+₩25,649
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
4049108

RoHS

Each
1+₩30,669
18+₩24,013
54+₩22,384
108+₩19,953
252+₩19,554
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
500A
29.4A
3600µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4176448

RoHS

Each
1+₩312,425
5+₩306,177
10+₩299,928
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
4176444

RoHS

Each
1+₩716,565
5+₩567,377
10+₩502,583
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
4049107

RoHS

Each
1+₩14,720
27+₩10,315
54+₩9,791
108+₩9,713
513+₩9,635
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
220A
18.1A
6200µohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4848053

RoHS

Each
1+₩18,214
5+₩16,012
10+₩13,809
20+₩13,064
40+₩12,318
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
25A
0.002ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848055

RoHS

Each
1+₩21,155
3+₩19,452
5+₩17,749
10+₩16,046
20+₩15,155
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
27A
0.0025ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848057

RoHS

Each
1+₩21,914
3+₩20,152
5+₩18,389
10+₩16,626
20+₩15,701
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
31.5A
0.002ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848050

RoHS

Each
1+₩18,711
3+₩17,206
5+₩15,701
10+₩14,195
20+₩13,408
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848036

RoHS

Each
1+₩16,764
5+₩14,714
10+₩12,663
20+₩12,175
40+₩11,687
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848023

RoHS

Each
1+₩13,215
5+₩11,538
10+₩9,860
25+₩9,280
50+₩8,700
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848061

RoHS

Each
1+₩22,273
5+₩19,581
10+₩16,888
20+₩16,267
40+₩15,646
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848038

RoHS

Each
1+₩17,509
5+₩14,306
10+₩12,501
20+₩11,583
40+₩10,819
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848058

RoHS

Each
1+₩22,881
5+₩20,119
10+₩17,357
20+₩16,722
40+₩16,087
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
61개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account