0
0 개 품목₩0

Power Film Capacitors :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106484

RoHS

Each
1+₩1,086
3+₩770
5+₩697
10+₩573
20+₩533
가격 더 알아보기
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
14.5mm
25mm
-
MP HMPP Series
-40°C
105°C
-
3106465

RoHS

Each
1+₩1,053
5+₩787
10+₩663
25+₩552
50+₩512
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
6.5mm
13.5mm
-
MP HMPP Series
-40°C
105°C
-
3519062

RoHS

Each
1+₩3,468
50+₩1,939
100+₩1,593
250+₩1,531
1000+₩1,468
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
12mm
22mm
-
B32673P Series
-55°C
125°C
AEC-Q200
3106467

RoHS

Each
1+₩992
5+₩730
10+₩669
25+₩590
50+₩548
가격 더 알아보기
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
9.5mm
18mm
-
MP HMPP Series
-40°C
105°C
-
3106483

RoHS

Each
1+₩919
5+₩651
10+₩590
20+₩527
40+₩491
가격 더 알아보기
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
13mm
19.5mm
-
MP HMPP Series
-40°C
105°C
-
2456384

RoHS

Each
1+₩3,404
10+₩2,396
50+₩2,065
336+₩1,400
672+₩1,382
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
130A
8.95A
8000µohm
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
3106481

RoHS

Each
1+₩816
5+₩579
10+₩525
20+₩429
40+₩401
가격 더 알아보기
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
10.5mm
17.5mm
-
MP HMPP Series
-40°C
105°C
-
3519966

RoHS

Each
1+₩2,111
10+₩1,388
50+₩1,104
300+₩1,082
600+₩1,059
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
2478391

RoHS

Each
10+₩1,455
50+₩1,309
100+₩1,232
700+₩1,144
1400+₩1,122
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
2456385

RoHS

Each
1+₩4,885
10+₩3,404
50+₩2,821
288+₩2,412
576+₩2,396
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
2478408

RoHS

Each
1+₩4,760
10+₩3,310
50+₩2,743
480+₩2,254
960+₩2,209
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
2446316

RoHS

Each
1+₩3,435
10+₩2,335
50+₩1,885
300+₩1,848
600+₩1,810
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2469060

RoHS

Each
5+₩2,175
50+₩1,137
250+₩1,048
500+₩869
1500+₩825
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
6mm
15mm
-
B32673P Series
-55°C
125°C
AEC-Q200
3520038

RoHS

Each
1+₩4,930
10+₩3,439
50+₩2,855
288+₩2,450
576+₩2,320
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519061

RoHS

Each
5+₩2,853
50+₩1,640
250+₩1,468
500+₩1,356
1000+₩1,244
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
8.5mm
16.5mm
-
B32673P Series
-55°C
125°C
AEC-Q200
3520045

RoHS

Each
1+₩3,201
10+₩2,218
50+₩1,896
100+₩1,649
500+₩1,395
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3584333

RoHS

Each
1+₩3,925
10+₩2,920
50+₩2,275
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
8800µohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519967

RoHS

Each
1+₩6,276
10+₩4,417
50+₩3,666
200+₩3,255
600+₩3,190
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
4559384

RoHS

Each
1+₩4,167
10+₩2,918
50+₩2,451
250+₩2,134
500+₩1,918
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
286A
-
7200µohm
26.5mm
11mm
20mm
9.02A
R75 Series
-55°C
105°C
AEC-Q200
3106466

RoHS

Each
1+₩1,021
5+₩762
10+₩646
25+₩567
50+₩527
가격 더 알아보기
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
8mm
15mm
-
MP HMPP Series
-40°C
105°C
-
2495960

RoHS

Each
1+₩3,956
10+₩3,105
50+₩2,633
200+₩2,318
600+₩2,302
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
-
R75 Series
-55°C
105°C
AEC-Q200
3584328

RoHS

Each
10+₩1,055
50+₩911
100+₩767
500+₩636
1000+₩592
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
9600µohm
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
2469058

RoHS

Each
5+₩2,113
50+₩1,103
250+₩1,014
500+₩840
1500+₩797
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
6mm
15mm
-
B32673P Series
-55°C
125°C
AEC-Q200
2446315

RoHS

Each
10+₩1,687
50+₩1,532
100+₩1,376
500+₩1,033
1000+₩1,002
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
61A
7.38A
8500µohm
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
4872142

RoHS

Each
1+₩5,506
50+₩2,582
100+₩2,240
250+₩1,975
1000+₩1,785
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
12mm
22mm
-
B32673P Series
-55°C
125°C
-
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account