Power Film Capacitors :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
dv/dt Rating
=176V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance Tolerance
(2)
Typical Applications
(2)
Capacitor Mounting
(2)
Voltage(AC)
(2)
Voltage(DC)
(2)
Capacitor Terminals
(2)
Lead Spacing
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,608 10+₩5,205 64+₩4,616 128+₩4,253 512+₩4,027 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | Radial Leaded | 27.5mm | 176V/µs | 264A | 8.9A | 0.0072ohm | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩4,891 10+₩3,852 72+₩3,416 144+₩3,148 504+₩2,980 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | Radial Leaded | 27.5mm | 176V/µs | 176A | 7.1A | 0.0083ohm | 31.5mm | 19mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||