Power Film Capacitors :
67개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(34)
(10)
(1)
(8)
(14)
dv/dt Rating
=1kV/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Capacitor Mounting
(8)
(3)
(56)
Operating Temperature Min
(54)
(12)
Capacitance Tolerance
(17)
(1)
(49)
Capacitor Case / Package
(2)
(1)
(48)
(10)
Typical Applications
(6)
(34)
(1)
(13)
(11)
(1)
Dielectric Type
(16)
(12)
(33)
Humidity Rating
(33)
Qualification
(27)
Capacitor Terminals
(6)
(24)
(26)
(9)
(1)
(1)
포장
(67)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+₩1,197 50+₩1,109 100+₩1,021 700+₩786 1400+₩771 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩664 100+₩517 500+₩461 2500+₩348 5000+₩342 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 5% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 3.5mm | 8.5mm | - | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+₩578 100+₩379 500+₩308 2500+₩228 5000+₩208 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+₩370 100+₩229 500+₩228 2500+₩227 5000+₩226 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 6800pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+₩436 100+₩390 500+₩315 2500+₩268 5000+₩232 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 3mm | 7.5mm | - | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+₩447 100+₩388 500+₩315 1000+₩291 2500+₩269 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+₩696 50+₩665 100+₩633 500+₩529 1000+₩518 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 180A | 5.85A | 0.0133ohm | - | 18mm | 10mm | 16mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩577 100+₩554 500+₩473 2500+₩430 4000+₩348 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | - | 10mm | 4mm | 9mm | - | FKP3 Series | -55°C | 100°C | - | ||||||
MULTICOMP PRO | Each | 1+₩5,820 5+₩4,710 10+₩4,020 25+₩3,733 50+₩3,446 가격 더 알아보기 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 42.5mm | 24.5mm | 28mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 10+₩609 50+₩581 100+₩553 700+₩413 1400+₩405 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,516 50+₩1,310 100+₩1,104 500+₩915 1000+₩850 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 220A | 6.47A | 0.0109ohm | - | 18mm | 10mm | 16mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+₩18,109 2+₩15,372 3+₩14,070 5+₩13,036 10+₩12,481 가격 더 알아보기 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+₩5,609 5+₩4,537 10+₩3,867 25+₩3,580 50+₩3,312 가격 더 알아보기 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 42.5mm | 24.5mm | 27.5mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+₩13,247 3+₩10,720 5+₩9,629 10+₩9,017 20+₩8,461 가격 더 알아보기 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | - | 42.5mm | 33mm | 45mm | - | MP HAPB Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+₩8,251 5+₩6,662 10+₩5,686 20+₩5,284 40+₩4,863 가격 더 알아보기 | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 3800µohm | - | 43mm | 34mm | 36mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+₩5,815 10+₩4,193 50+₩3,640 288+₩3,215 576+₩2,853 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 270A | 9A | 9000µohm | - | 32mm | 13mm | 25mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩584 100+₩529 500+₩477 1000+₩444 2000+₩406 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩5,167 10+₩3,601 50+₩2,984 288+₩2,551 576+₩2,417 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | - | 32mm | 13mm | 22mm | - | 0 | -55°C | 105°C | - | ||||||
Each | 1+₩5,910 10+₩4,176 50+₩3,483 352+₩2,838 704+₩2,806 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 330A | 10.3A | 7000µohm | - | 32mm | 14mm | 28mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+₩3,370 10+₩2,317 50+₩1,882 100+₩1,748 560+₩1,496 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 150A | 6.3A | 0.016ohm | - | 32mm | 11mm | 20mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 10+₩844 50+₩771 100+₩697 500+₩647 1000+₩635 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+₩6,930 5+₩5,609 10+₩4,786 20+₩4,078 40+₩3,772 가격 더 알아보기 | - | Radial Box - Tabs | 0.82µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 779A | 18A | 4000µohm | - | 42.5mm | 33.5mm | 27mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 10+₩805 50+₩707 350+₩609 700+₩598 1050+₩586 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 270A | 5.3A | 0.0177ohm | - | 18mm | 11mm | 19mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩944 50+₩812 100+₩680 900+₩519 1800+₩497 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩995 100+₩679 500+₩555 1800+₩465 3600+₩451 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | - | 13mm | 4mm | 9mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||