Power Film Capacitors :
25개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(20)
(5)
dv/dt Rating
=2.1kV/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Capacitance Tolerance
(25)
Capacitor Mounting
(25)
Capacitor Case / Package
(3)
(22)
Voltage(AC)
(22)
(3)
Lead Spacing
(22)
Product Length
(22)
(1)
Operating Temperature Min
(22)
(3)
Qualification
(22)
Typical Applications
(5)
(20)
포장
(25)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,425 10+₩5,908 50+₩5,085 300+₩4,470 600+₩4,161 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.01µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 2.1kV/µs | 21A | - | 0.0903ohm | 12mm | - | - | - | 3A | C4C Series | -40°C | 85°C | - | ||||||
Each | 1+₩3,417 10+₩2,351 50+₩2,018 300+₩1,767 600+₩1,485 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩9,014 10+₩6,320 50+₩5,453 150+₩4,775 600+₩4,444 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 2.1kV/µs | 46A | - | 0.0416ohm | 17mm | - | - | - | 5A | C4C Series | -40°C | 85°C | - | ||||||
Each | 10+₩1,719 50+₩1,491 100+₩1,262 500+₩1,054 1000+₩984 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 118A | 4.9A | 0.02ohm | - | 26.5mm | 7mm | 16mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,046 50+₩950 300+₩853 600+₩800 1200+₩758 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 5.9A | 0.016ohm | - | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩779 50+₩703 300+₩628 600+₩587 1200+₩553 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩1,878 50+₩1,631 100+₩1,383 500+₩1,156 1000+₩1,107 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩3,058 10+₩2,083 50+₩1,690 300+₩1,231 600+₩1,230 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩2,647 10+₩1,710 50+₩1,580 300+₩1,450 600+₩1,369 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 172A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,825 50+₩1,584 100+₩1,343 500+₩1,121 1000+₩1,047 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩3,880 10+₩2,630 50+₩2,147 200+₩1,860 600+₩1,700 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 693A | 9.4A | 7000µohm | - | 26.5mm | 13mm | 22mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩4,067 10+₩2,785 50+₩2,384 300+₩2,018 600+₩1,967 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.08A | 0.0111ohm | - | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,637 10+₩1,778 50+₩1,414 300+₩1,176 600+₩1,153 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 172A | 6.41A | 0.0136ohm | - | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩3,353 10+₩2,235 50+₩1,989 250+₩1,662 500+₩1,444 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 462A | 7.4A | 0.011ohm | - | 26.5mm | 11mm | 20mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,970 10+₩1,022 50+₩981 100+₩939 200+₩861 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | - | 26.5mm | 7mm | 16mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩9,707 10+₩7,155 50+₩6,273 100+₩5,579 500+₩5,090 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.033µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | PC Pin | - | 2.1kV/µs | 69A | - | 0.0283ohm | 20.5mm | 33mm | - | - | 6A | C4C Series | -40°C | 85°C | - | ||||||
Each | 1+₩2,633 10+₩1,419 50+₩1,366 100+₩1,312 200+₩1,218 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | - | 26.5mm | 10.5mm | 16.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,270 10+₩1,200 50+₩1,153 100+₩1,106 200+₩1,025 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,122 10+₩3,609 25+₩3,310 50+₩3,010 100+₩2,617 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | - | 26.5mm | 14.5mm | 29.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,995 10+₩1,640 50+₩1,577 100+₩1,514 200+₩1,409 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩3,373 10+₩2,302 50+₩1,860 300+₩1,557 600+₩1,476 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.08A | 0.0111ohm | - | 26.5mm | 10mm | 18.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩4,508 10+₩3,137 50+₩2,585 250+₩2,223 500+₩2,175 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 7.97A | 9300µohm | - | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩3,578 10+₩2,522 50+₩2,160 250+₩1,876 500+₩1,624 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 5.4A | 0.02ohm | - | 26.5mm | 11mm | 20mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩4,398 10+₩3,010 50+₩2,506 120+₩2,302 600+₩2,018 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 462A | 12.04A | 5100µohm | - | 26.5mm | 14.5mm | 29.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,084 50+₩854 300+₩757 600+₩698 1200+₩661 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 5.1A | 0.02ohm | - | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||