0
0 개 품목₩0

Power Film Capacitors :

54개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463195

RoHS

Each
1+₩33,136
2+₩29,480
3+₩26,800
5+₩24,732
10+₩24,101
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
600V
-
PC Pin
-
22V/µs
-
-
6500µohm
50.8mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
3373072

RoHS

Each
1+₩52,309
3+₩45,771
5+₩37,924
10+₩34,001
20+₩31,386
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177991

RoHS

Each
1+₩25,687
3+₩23,866
5+₩22,045
10+₩20,224
20+₩19,121
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177961

RoHS

Each
1+₩18,670
3+₩17,244
5+₩15,818
10+₩14,391
20+₩13,533
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177965

RoHS

Each
1+₩19,750
3+₩18,083
5+₩16,415
10+₩14,746
20+₩14,073
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177972

RoHS

Each
1+₩22,800
3+₩21,103
5+₩19,406
10+₩17,709
20+₩16,679
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177962

RoHS

Each
1+₩26,535
3+₩24,398
5+₩22,260
10+₩20,122
20+₩19,012
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177999

RoHS

Each
1+₩30,128
3+₩28,070
5+₩26,012
10+₩23,955
20+₩22,712
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177978

RoHS

Each
1+₩21,926
3+₩20,150
5+₩18,373
10+₩16,597
20+₩15,865
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177963

RoHS

Each
1+₩19,750
3+₩18,260
5+₩16,770
10+₩15,279
20+₩14,384
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177944

RoHS

Each
1+₩15,161
5+₩13,347
10+₩11,533
25+₩10,809
50+₩10,084
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177984

RoHS

Each
1+₩33,768
3+₩31,126
5+₩28,484
10+₩25,842
20+₩24,472
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4178000

RoHS

Each
1+₩28,381
3+₩26,807
5+₩25,232
10+₩23,658
20+₩22,564
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
4177945

RoHS

Each
1+₩16,658
5+₩14,576
10+₩12,077
25+₩10,829
50+₩9,995
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
4177998

RoHS

Each
1+₩26,575
3+₩25,085
5+₩23,595
10+₩22,104
20+₩21,098
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
4177983

RoHS

Each
1+₩33,768
3+₩31,126
5+₩28,484
10+₩25,842
20+₩24,472
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177973

RoHS

Each
1+₩20,816
3+₩19,099
5+₩17,383
10+₩15,665
20+₩14,947
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177977

RoHS

Each
1+₩21,926
3+₩20,313
5+₩18,699
10+₩17,085
20+₩16,109
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177997

RoHS

Each
1+₩28,367
3+₩26,398
5+₩24,430
10+₩22,460
20+₩21,276
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177992

RoHS

Each
1+₩26,140
3+₩24,649
5+₩23,157
10+₩21,665
20+₩20,701
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
4457491

RoHS

Each
1+₩10,053
10+₩7,434
50+₩6,606
200+₩6,420
400+₩6,011
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
8.8A
0.012ohm
-
42mm
18mm
32.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4457492

RoHS

Each
1+₩21,105
5+₩18,468
10+₩15,302
25+₩13,719
50+₩12,664
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4457506

RoHS

Each
1+₩24,419
10+₩18,058
50+₩16,046
100+₩15,594
200+₩14,600
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4000µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
4542781

RoHS

Each
1+₩13,064
36+₩8,525
72+₩8,076
108+₩7,627
504+₩7,406
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
-
7100µohm
-
42mm
28mm
37mm
14.2A
C4AQ Series
-55°C
105°C
AEC-Q200
4457521

RoHS

Each
1+₩32,400
5+₩23,959
10+₩21,290
20+₩20,689
40+₩19,371
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
-
57.5mm
38mm
57.5mm
-
B32778Z Series
-40°C
105°C
-
54개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account