Power Film Capacitors :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
(1)
(1)
(2)
dv/dt Rating
=23V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Dielectric Type
(9)
Capacitor Case / Package
(1)
(1)
(7)
Capacitance
(1)
(1)
(3)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(1)
(8)
Typical Applications
(1)
(8)
Capacitor Mounting
(9)
Voltage(AC)
(1)
Voltage(DC)
(1)
(7)
Humidity Rating
(2)
(1)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩34,490 18+₩28,617 54+₩28,045 108+₩27,473 252+₩26,900 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 1.035kA | 34.3A | 3000µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩18,268 27+₩13,560 54+₩12,639 108+₩12,035 513+₩11,430 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 460A | 18.5A | 6300µohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩26,386 23+₩20,009 69+₩17,792 115+₩16,770 506+₩15,475 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 575A | 22.2A | 5100µohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩44,925 2+₩39,625 3+₩36,711 5+₩32,933 10+₩31,805 가격 더 알아보기 | Metallized PP | Can | 90µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | - | 23V/µs | - | - | 3000µohm | 63.5mm | - | - | - | 20A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+₩27,422 23+₩20,800 69+₩18,512 115+₩16,669 506+₩15,763 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 23V/µs | 575A | 22.2A | 5100µohm | - | 57.5mm | 35mm | 50mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩39,017 18+₩30,911 54+₩27,425 108+₩25,371 252+₩24,112 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 36µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 828A | 29.3A | 0.0037ohm | - | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩31,237 3+₩29,589 5+₩27,940 10+₩26,102 20+₩24,263 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | - | 6000µohm | - | 57mm | 45mm | 65mm | 20.1A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩22,484 3+₩21,182 5+₩19,879 10+₩16,742 20+₩15,648 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 575A | - | 9600µohm | - | 57mm | 35mm | 50mm | 12.6A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩9,055 10+₩6,651 25+₩6,176 50+₩5,701 100+₩5,039 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | - | 41.5mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||