0
0 개 품목₩0

Power Film Capacitors :

34개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254649

RoHS

Each
10+₩1,360
50+₩1,175
100+₩989
500+₩819
1000+₩763
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2677836

RoHS

Each
10+₩1,074
100+₩787
500+₩703
1000+₩684
2000+₩637
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
6mm
12mm
-
B32642B Series
-55°C
110°C
AEC-Q200
3254637

RoHS

Each
10+₩1,049
50+₩907
100+₩764
700+₩589
1400+₩578
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2496017

RoHS

Each
10+₩722
50+₩689
100+₩657
500+₩551
1500+₩476
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
-
0
-55°C
105°C
AEC-Q200
2677837

RoHS

Each
10+₩1,404
100+₩1,029
500+₩920
1000+₩894
2000+₩833
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
7mm
12.5mm
-
B32642B Series
-55°C
110°C
AEC-Q200
3649840

RoHS

Each
10+₩927
50+₩798
100+₩669
700+₩537
1400+₩527
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
2935832

RoHS

Each
10+₩713
50+₩536
100+₩495
500+₩467
1000+₩445
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
3254608

RoHS

Each
10+₩486
100+₩439
500+₩430
1000+₩332
2000+₩302
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254619

RoHS

Each
10+₩463
100+₩418
500+₩343
1500+₩290
3000+₩285
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254612

RoHS

Each
10+₩860
100+₩587
500+₩480
1000+₩442
2000+₩401
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254610

RoHS

Each
10+₩418
100+₩370
500+₩309
1000+₩286
2000+₩266
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254642

RoHS

Each
10+₩548
50+₩522
100+₩496
700+₩371
1400+₩364
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254643

RoHS

Each
10+₩1,107
50+₩953
100+₩798
900+₩611
1800+₩599
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649841

RoHS

Each
10+₩797
50+₩762
100+₩727
500+₩608
1000+₩571
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254686

RoHS

Each
1+₩2,575
50+₩1,745
490+₩1,051
980+₩978
1470+₩959
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254655

RoHS

Each
10+₩1,385
50+₩1,197
100+₩1,009
500+₩835
1000+₩777
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
4666004

RoHS

Each
1+₩1,782
10+₩908
50+₩870
100+₩832
200+₩768
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4559406

RoHS

Each
10+₩1,557
50+₩1,345
100+₩1,133
900+₩874
1800+₩857
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
-
0.029ohm
18mm
6mm
12mm
3.5A
R76 Series
-55°C
105°C
AEC-Q200
4559405

RoHS

Each
10+₩912
100+₩621
500+₩508
1000+₩468
2000+₩425
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
-
0.064ohm
18mm
5mm
11mm
2A
R76H Series
-55°C
125°C
AEC-Q200
4457305

RoHS

Each
5+₩1,685
50+₩1,246
250+₩1,107
500+₩1,076
1000+₩1,008
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
-
3.7A
0.013ohm
18mm
8.5mm
14.5mm
-
B32642B Series
-55°C
125°C
AEC-Q200
4666001

RoHS

Each
1+₩1,167
50+₩565
100+₩513
250+₩469
500+₩425
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666006

RoHS

Each
1+₩2,522
10+₩1,346
25+₩1,270
50+₩1,193
100+₩1,116
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
11mm
18.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666000

RoHS

Each
1+₩1,135
50+₩553
100+₩501
250+₩457
500+₩413
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4923562

RoHS

Each
10+₩988
50+₩778
100+₩690
500+₩636
1750+₩602
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.2A
0.029ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
4665999

RoHS

Each
1+₩1,120
50+₩538
100+₩488
250+₩446
500+₩403
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
34개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account