0
0 개 품목₩0

Power Film Capacitors :

22개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254591

RoHS

Each
1+₩3,105
10+₩2,128
50+₩1,829
300+₩1,593
600+₩1,358
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
7000µohm
-
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
3254590

RoHS

Each
1+₩3,318
10+₩2,560
50+₩1,564
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
4700µohm
-
26.5mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
3678104

RoHS

Each
1+₩82,725
5+₩74,715
20+₩66,705
60+₩65,371
100+₩64,037
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
500A
15A
-
50mm
-
-
100mm
0
-40°C
85°C
-
3678103

RoHS

Each
1+₩81,818
5+₩72,901
30+₩63,984
60+₩61,248
120+₩60,024
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
235A
10A
-
45mm
-
-
105mm
0
-40°C
85°C
-
3254694

RoHS

Each
1+₩17,526
10+₩12,662
84+₩9,825
168+₩9,599
504+₩9,372
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
5600µohm
-
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
3463375

RoHS

Each
1+₩20,368
3+₩16,272
5+₩14,644
10+₩13,668
20+₩12,788
가격 더 알아보기
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
-
54mm
40mm
-
MP SI Series
-55°C
105°C
-
3678160

RoHS

Each
1+₩65,527
10+₩51,616
50+₩45,769
104+₩42,174
312+₩39,930
가격 더 알아보기
Metallized PP
Can
0.68µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
340A
6A
9000µohm
35mm
-
-
60mm
0
-40°C
85°C
-
3463352

RoHS

Each
1+₩7,007
5+₩5,648
10+₩4,824
20+₩4,480
40+₩4,135
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
-
46mm
33mm
-
MP SI Series
-40°C
85°C
-
3649820

RoHS

Each
10+₩1,317
50+₩1,203
300+₩1,089
600+₩1,026
1200+₩990
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
110°C
AEC-Q200
3649819

RoHS

Each
10+₩933
50+₩894
100+₩855
500+₩719
1000+₩705
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
-
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
3463348

RoHS

Each
1+₩7,562
5+₩6,107
10+₩5,207
20+₩4,461
40+₩4,097
가격 더 알아보기
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
MP SI Series
-40°C
85°C
-
3649818

RoHS

Each
10+₩1,003
50+₩961
100+₩919
500+₩770
1000+₩725
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
-
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
4143613

RoHS

Each
1+₩9,124
50+₩5,674
100+₩5,374
250+₩5,044
500+₩4,713
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
Pulse
Through Hole
300V
630V
-
PC Pin
-
500V/µs
-
-
-
16mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
-
4903971

RoHS

Each
1+₩6,989
10+₩5,780
50+₩5,045
100+₩4,672
200+₩4,367
가격 더 알아보기
Metallized PP
-
0.56µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
Axial Leaded
-
500V/µs
-
-
-
12mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
-
3649821

RoHS

Each
1+₩2,591
10+₩1,733
50+₩1,394
200+₩1,203
600+₩1,097
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
410A
12.8A
4000µohm
-
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
2809043

RoHS

Each
1+₩5,319
10+₩4,788
50+₩4,504
108+₩4,184
540+₩3,900
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
235A
11.4A
7000µohm
-
41.5mm
16mm
28.5mm
R76 Series
-55°C
105°C
-
3463349

RoHS

Each
1+₩8,021
5+₩6,471
10+₩5,514
20+₩5,131
40+₩4,729
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
-
46mm
33mm
-
MP SI Series
-40°C
85°C
-
2495992

RoHS

Each
1+₩3,042
10+₩2,049
50+₩1,655
100+₩1,608
500+₩1,367
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
110A
6.7A
0.011ohm
-
26.5mm
7mm
16mm
0
-55°C
105°C
AEC-Q200
3463344

RoHS

Each
1+₩8,270
5+₩6,624
10+₩5,667
20+₩5,265
40+₩4,882
가격 더 알아보기
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
MP SI Series
-40°C
85°C
-
3254635

RoHS

Each
1+₩22,776
10+₩20,499
72+₩19,284
144+₩17,918
504+₩16,703
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
600A
14.8A
5300µohm
-
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
3254651

RoHS

Each
1+₩14,765
10+₩11,015
84+₩8,699
168+₩8,376
504+₩8,053
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
410A
13.5A
6000µohm
-
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
4872119

RoHS

Each
1+₩29,007
5+₩24,869
10+₩21,527
20+₩18,984
25+₩18,035
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
IGBT, Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
500V/µs
-
15.5A
0.005ohm
-
42mm
28mm
37mm
B32656S Series
-55°C
110°C
AEC-Q200
22개 품목 1-22개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account