0
0 개 품목₩0

Power Film Capacitors :

30개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649838

RoHS

Each
10+₩576
100+₩520
500+₩425
1500+₩353
3000+₩336
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254692

RoHS

Each
10+₩786
100+₩537
500+₩437
1800+₩367
3600+₩341
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254627

RoHS

Each
10+₩526
100+₩422
500+₩355
1800+₩300
3600+₩285
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
8A
500mA
0.531ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935814

RoHS

Each
10+₩688
50+₩659
100+₩628
500+₩523
1000+₩491
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
13mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
3254625

RoHS

Each
10+₩771
100+₩526
500+₩430
1800+₩360
3600+₩334
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649836

RoHS

Each
10+₩474
100+₩427
500+₩349
1800+₩306
3600+₩294
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254632

RoHS

Each
10+₩673
100+₩524
500+₩441
1500+₩406
3000+₩371
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254629

RoHS

Each
10+₩963
50+₩829
100+₩695
500+₩572
1200+₩531
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254704

RoHS

Each
10+₩611
100+₩479
500+₩392
1500+₩318
3000+₩312
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254617

RoHS

Each
10+₩547
100+₩459
500+₩369
1800+₩313
3600+₩307
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254623

RoHS

Each
10+₩779
100+₩532
500+₩434
1800+₩364
3600+₩353
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649837

RoHS

Each
10+₩534
100+₩416
500+₩346
1800+₩293
3600+₩288
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254614

RoHS

Each
10+₩816
100+₩556
500+₩455
1800+₩381
3600+₩369
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
7A
400mA
0.637ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
4071484

RoHS

Each
1+₩7,160
10+₩5,153
50+₩4,470
360+₩3,524
720+₩3,454
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.1µF
± 10%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
6.5kV/µs
-
-
-
41.5mm
13mm
24mm
-
R73 Series
-55°C
105°C
-
4071488

RoHS

Each
10+₩870
100+₩594
500+₩485
1500+₩407
3000+₩394
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
4666032

RoHS

Each
1+₩1,419
50+₩706
100+₩644
250+₩591
500+₩538
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
6mm
12mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666030

RoHS

Each
1+₩1,088
50+₩523
100+₩474
250+₩432
500+₩390
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666029

RoHS

Each
1+₩2,633
10+₩1,419
25+₩1,340
50+₩1,260
100+₩1,180
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
11mm
18.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4923559

RoHS

Each
10+₩675
100+₩532
500+₩472
1800+₩435
3600+₩412
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
AEC-Q200
4666024

RoHS

Each
1+₩1,640
50+₩832
100+₩762
250+₩702
500+₩642
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666025

RoHS

Each
1+₩1,719
10+₩872
50+₩836
100+₩800
200+₩737
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8mm
14mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666031

RoHS

Each
1+₩1,167
50+₩562
100+₩510
250+₩466
500+₩422
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4559404

RoHS

Each
10+₩861
50+₩824
100+₩786
500+₩655
1000+₩633
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
7A
-
0.637ohm
13mm
4mm
9mm
400mA
R76 Series
-55°C
105°C
AEC-Q200
4666027

RoHS

Each
1+₩1,876
10+₩970
50+₩930
100+₩890
200+₩821
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
9mm
17.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666034

RoHS

Each
1+₩1,514
50+₩761
100+₩694
250+₩639
500+₩583
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
30개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account