0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528734

RoHS

Each
1+₩15,960
27+₩11,164
54+₩10,557
108+₩10,143
513+₩9,535
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
610A
21.8A
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
3528759

RoHS

Each
1+₩32,098
18+₩24,408
54+₩23,920
108+₩23,432
252+₩22,944
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.373kA
37.4A
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
2860281

RoHS

Each
1+₩21,778
27+₩15,568
54+₩14,855
108+₩14,255
513+₩13,266
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
61V/µs
610A
21.8A
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
3528760

RoHS

Each
1+₩28,458
18+₩22,864
54+₩20,296
108+₩18,972
504+₩18,593
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
915A
31.1A
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3528770

RoHS

Each
1+₩28,930
18+₩21,808
54+₩20,296
108+₩19,891
252+₩19,485
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.22kA
33.3A
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account